TE Connectivity, AMPLIMITE Series Ferrule
- RS Stock No.:
- 718-0730
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 745508-3
- ผู้ผลิต:
- TE Connectivity
รูปภาพประกอบสินค้าเป็นเพียงรูปภาพใกล้เคียงเท่านั้น กรุณาอ่านรายละเอียดสินค้า
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 718-0730
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 745508-3
- ผู้ผลิต:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Accessory Type | Ferrule | |
| Series | AMPLIMITE | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Ferrule | ||
Series AMPLIMITE | ||
- COO (Country of Origin):
- US
AMPLIMITE D-Sub Crimp Ferrules for Braided Cable Shield
A range of AMPLIMITE crimp ferrules for use with braided cable shield on shielded cable clamps or backshells. These ferrules are available as tin plated brass inner ferrules, tin plated copper ferrules or aluminium split ring ferrules, please refer to table for details. The split ring ferrules are suitable for both foil and braided cable and cannot be used with outer and inner ferrules.
Note
For inner and outer ferrules the minimum O.D. is 1.27mm smaller than the maximum O.D. At the maximum cable O.D. the minimum insulation thickness is 4.52mm.
For split-ring ferrules the minimum O.D. is 1.02mm smaller than the maximum O.D.
For split-ring ferrules the minimum O.D. is 1.02mm smaller than the maximum O.D.
TE Connectivity AMPLIMITE D-Subminiature Connectors
ลิงก์ที่เกี่ยวข้อง
- TE Connectivity, Amplimite Series Split Ring Ferrule For Use With Connector Shell Size 1
- TE Connectivity, AMPLIMITE Series Ferrule For Use With HDP-20
- TE ConnectivityHDF,HDE)
- TE Connectivity, AMPLIMITE Series Ferrule For Use With D-Sub Connector
- TE Connectivity, AMPLIMITE Series Ferrule For Use With AMPLIMITE Subminiature D Connectors
- TE Connectivity, AMPLIMITE Series Split Ring Ferrule For Use With D-Sub Connector
- TE Connectivity, AMPLIMITE Kit Series Split Ring Ferrule
- TE Connectivity, Amplimite Series Shielding Ferrule For Use With Connector Shell Size 3/5