TE Connectivity Dynamic 3000 Series Connector Screw
- RS Stock No.:
- 706-4528
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 900167-1
- ผู้ผลิต:
- TE Connectivity
รูปภาพประกอบสินค้าเป็นเพียงรูปภาพใกล้เคียงเท่านั้น กรุณาอ่านรายละเอียดสินค้า
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 706-4528
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 900167-1
- ผู้ผลิต:
- TE Connectivity
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
| Brand | TE Connectivity | |
| For Use With | Rectangular Connector | |
| Series | Dynamic 3000 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Rectangular Connector | ||
Series Dynamic 3000 | ||
- COO (Country of Origin):
- JP
Dynamic 3000 Series Accessories
This range of Dynamic 3000 Series Accessories includes:
706-4446 Keying plug
706-4519 Small Hook for holding free hanging housings
720-2382 Large Hook for holding free hanging housings
706-4528 M3 cross headed screw for panel mounting
719-6616 Push Rivet 3.6mm dia for panel thickness 1.3-2.3 mm
719-6612 Push Rivet 3.6mm dia panel for panel thickness 0.3-1.3 mm
782-5266 Extraction tool for Dynamic 3000 contacts
706-4446 Keying plug
706-4519 Small Hook for holding free hanging housings
720-2382 Large Hook for holding free hanging housings
706-4528 M3 cross headed screw for panel mounting
719-6616 Push Rivet 3.6mm dia for panel thickness 1.3-2.3 mm
719-6612 Push Rivet 3.6mm dia panel for panel thickness 0.3-1.3 mm
782-5266 Extraction tool for Dynamic 3000 contacts
Tyco Dynamic 3000 Series
ลิงก์ที่เกี่ยวข้อง
- TE Connectivity Dynamic 3000 Series Keying Plug
- TE Connectivity Dynamic 3000 Series Female Crimp Terminal 24AWG Max
- TE Connectivity Dynamic 3000 Series Straight Through Hole PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Straight Through Hole PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Straight Through Hole PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Straight Through Hole PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Right Angle Through Hole PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Right Angle Through Hole PCB Header 5.08 mm Pitch Shrouded