RS PRO Hand Ratcheting Crimp Tool for Coaxial Connectors

ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
Every Spend Counts with RS PRO
RS Stock No.:
683-1639
ผู้ผลิต:
RS PRO
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

RS PRO

Product Type

Crimp Tool

Operation

Hand

For Use With

Coaxial Connectors

Ratcheting

Yes

COO (Country of Origin):
SE

RS Hand Crimp Tools for RF Coaxial Connector Contacts


A range of hand crimp tools for crimping RF coaxial connector contacts, brought to you under the trusted RS brand. These RF coax crimp tools feature a full crimp cycle mechanism to ensure a consistent and reliable crimp, and a ratchet release mechanism to clear miscrimps and obstructions. Made from hardened alloy steel, they also feature a precision eccentric adjustment for consistent performance and ability to calibrate. In addition these RF coax crimping tools can easily be customized for right hand or left hand users.
• Stock number 683-1633 is for crimping the following: 6.65 mm, 8.23 mm, 9.70 mm/.262'', .324'', .382'', HEX-Crimp and is suitable for cable types 1695, RG143A/U, RG212/U, RG222/U, RG6 Quad, RG6A/U, TWINAX

• Stock number 683-1639 is for crimping the following: 2.54 mm, 9,75 mm/.100'', .213'', .384'', HEX-Crimp

ลิงก์ที่เกี่ยวข้อง