Microchip Atmel-ICE, Programming Kit for SAM and Atmel AVR Microcontrollers

มีส่วนลดเมื่อซื้อจำนวนมาก

ยอดรวมย่อย (1 ชิ้น)*

THB7,102.96

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB7,600.17

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อก
  • 65 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
1 - 4THB7,102.96
5 +THB6,889.87

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
130-6122
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
ATATMEL-ICE
ผู้ผลิต:
Microchip
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Microchip

Accessory Type

Programming Kit

For Use With

SAM and Atmel AVR Microcontrollers

Interface

JTAG

Programmer Name

Atmel-ICE

COO (Country of Origin):
CN

ATATMEL-ICE Debug/Programmer Full Kit


Microchip ATMEL-ICE is a development tool designed for debugging and programming microcontrollers (MCUs). It is used with SAM and AVR microcontrollers, with ARM Cortex-M core, which has on-chip debug capability.

This is a full kit and it contains:


• Atmel-ICE unit
• USB cable (1.8m, high-speed, Micro-B)
• Adapter board containing 50-mil AVR, 100-mil AVR/SAM, and 100-mil 20-pin SAM adapters
• IDC flat cable with 10-pin 50-mil connector and 6-pin 100-mil connector
• 50-mil 10-pin mini squid cable with 10 x 100-mil sockets

The basic kit can be found here 130-6123

System Requirements


The Atmel-ICE unit requires that a front-end debugging environment Atmel Studio version 6.2 or later is installed on your computer. The Atmel-ICE should be connected to the host computer using the USB cable provided, or a certified Micro-USB cable.

Atmel - ICE will allow you to programme and on-chip debug all of:


• Atmel AVR UC3 microcontrollers on both JTAG and aWire interface
• AVR XMEGA family devices on both JTAG and PDI 2- wire interfaces
• AVR 8-bit microcontrollers with OCD support on both JTAG or debugWIRE interfaces
• Atmel SAM ARM Cortex-M based microcontrollers on both SWD and JTAG interfaces
• Atmel tinyAVR 8-bit microcontrollers with support for this interface

How to open Atmel - ICE?

For normal operation, the Atmel-ICE unit must not be opened. Opening the unit is done at your own risk. Anti-static precautions should be taken.

The Atmel-ICE enclosure consists of three separate plastic components - top cover, bottom cover, and blue belt - which are snapped together during assembly. To open the unit, simply insert a large flat screwdriver into the openings in the blue belt, apply some inward pressure and twist gently. Repeat the process on the other snapper holes, and the top cover will pop off.

How to turn the Atmel - ICE on?

The Atmel-ICE is powered by the USB bus voltage. It requires less than 100mA to operate, and can, therefore, be powered through a USB hub. The power LED will illuminate when the unit is plugged in. When not connected in an active programming or debugging session, the unit will enter low-power consumption mode to preserve your computer's battery. The Atmel-ICE cannot be powered down - it should be unplugged when not in use.

How does it connect?

The Atmel-ICE communicates primarily using a standard HID interface and does not require a special driver on the host computer. The Atmel-ICE must be connected to an available USB port on the host computer using the USB cable provided, or suitable USB certified micro cable. The Atmel-ICE contains a USB 2.0 compliant controller and can operate in both full-speed and high-speed modes. For best results, connect the Atmel-ICE directly to a USB 2.0 compliant high-speed hub on the host computer using the cable provided.

Kit Types:


Cable kit: 177-9591
Adapter kit: 177-9590
Basic kit: 130-6123
PCBA kit: 130-6124
Full kit: 130-6122

ลิงก์ที่เกี่ยวข้อง