- RS Stock No.:
- 896-8529
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 3500R0001G01B000
- ผู้ผลิต / Manufacturer:
- Gems Sensors
8 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB7,409.69
(exc. VAT)
THB7,928.37
(inc. VAT)
Units | Per unit |
1 + | THB7,409.69 |
- RS Stock No.:
- 896-8529
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 3500R0001G01B000
- ผู้ผลิต / Manufacturer:
- Gems Sensors
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
3500 Series Compact Low Pressure Transmitters
3500 series compact low pressure OEM pressure transmitters with a wide choice of electrical outputs and electrical and pressure connections, which means that they are suitable for most applications without modification. The compact construction makes them ideal for installation where space is at a premium.
5 to 600 psi pressure ranges
Choice of outputs, electrical connections and pressure ports
Small package size
Stainless steel wetted parts
Operating temperature up to 125 ºC
Choice of outputs, electrical connections and pressure ports
Small package size
Stainless steel wetted parts
Operating temperature up to 125 ºC
Warning
THIS PRODUCT IS NOT PED CERTIFIED
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Pressure Reading Type | Relative |
Maximum Pressure Reading | 1bar |
Accuracy | 0.25 % |
Output Type | Voltage |
Media Measured | Air, Gas, Water |
Process Connection | G1/4 |
Analogue Output | 0 → 5 V |
Electrical Connection | DIN 43650 Type C |
Supply Voltage | 30 V dc |
Housing Material | Stainless Steel |
Mounting Type | Threaded |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
IP Rating | IP67 |