SICK PET Series Pressure Sensor, Current Output 0 bar 10 bar, Gauge Reading
- RS Stock No.:
- 285-2222
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- PET-1RB010G1NSAMA
- ผู้ผลิต:
- SICK
ยอดรวมย่อย (1 ชิ้น)*
THB317,485.73
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB339,709.73
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อกของผู้ผลิต
- พร้อมส่งจากวันที่ 20 พฤศจิกายน 2569
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB317,485.73 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 285-2222
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- PET-1RB010G1NSAMA
- ผู้ผลิต:
- SICK
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
| Brand | SICK | |
| Pressure Reading Type | Gauge | |
| Maximum Pressure Measurement | 10bar | |
| Product Type | Pressure Sensor | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | 1.2 %FS | |
| Output Type | Current | |
| Terminal Type | M12 Round Connector | |
| Response Time | 2ms | |
| Minimum Supply Voltage | 8V | |
| Series | PET | |
| Maximum Supply Voltage | 30V dc | |
| Housing Material | 316L Stainless Steel, Polybutylene Terephthalate | |
| Standards/Approvals | 2004/108/EC, EN 61326-1 emission (group 1, class B) and interference immunity (industrial application) and pressure equipment directive 97/23/EC | |
| Maximum Operating Temperature | 100°C | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand SICK | ||
Pressure Reading Type Gauge | ||
Maximum Pressure Measurement 10bar | ||
Product Type Pressure Sensor | ||
Minimum Pressure Measurement 0bar | ||
Accuracy 1.2 %FS | ||
Output Type Current | ||
Terminal Type M12 Round Connector | ||
Response Time 2ms | ||
Minimum Supply Voltage 8V | ||
Series PET | ||
Maximum Supply Voltage 30V dc | ||
Housing Material 316L Stainless Steel, Polybutylene Terephthalate | ||
Standards/Approvals 2004/108/EC, EN 61326-1 emission (group 1, class B) and interference immunity (industrial application) and pressure equipment directive 97/23/EC | ||
Maximum Operating Temperature 100°C | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
- COO (Country of Origin):
- PL
Overview
The pressure transmitter PET is a solution for OEM customers for use in plant engineering and machine building. With a wide range of available measuring ranges, process connections, output signals, and electrical connections, the PET is well suited for diverse applications, such as in hydraulics, for pumps and compressors, etc. Its compact dimensions enable integration in narrow spaces.
During the development of the PET, durability and a high level of product quality were of paramount importance. As such, the PET has a circularly welded stainless steel membrane and as a result, is well suited for a large variety of fluids. The manufacturing capabilities are set up for large quantities and provide an optimized cost-value ratio also for individual solutions.
At a glance
Measuring ranges from 0 bar ... 6 bar up to 0 bar ... 600 bar
Various output signals and electrical connections available
Common process connections available
High overpressure safety. Pressure peak protection available upon request for selected process connections.
Circularly welded, hermetically sealed stainless steel membrane
Stainless steel housing with enclosure rating up to IP 67 (with round connector M12 x 1)
Your Benefit
The large number of available variants permits adaptation to individual requirements
Compact dimensions take up less space
Quick and easy installation saves time
Manufacturing capabilities that are aligned to OEM demands ensure an excellent price-performance ratio for application-specific solutions
Wetted parts are made from stainless steel for universal use even with a large variety of corrosive fluids
Applications
Logistics automation applications
Mobile automation: Measurement of hydraulic pressure
ลิงก์ที่เกี่ยวข้อง
- SICK PBT Series Pressure Sensor Gauge Reading
- SICK PBT Series Pressure Sensor Gauge Reading
- SICK PHT Series Pressure Sensor Gauge Reading
- SICK PBT Series Pressure Sensor Gauge Reading
- SICK PBT Series Pressure Sensor Gauge Reading
- SICK PBT Series Pressure Sensor Gauge Reading
- SICK PBT Series Pressure Sensor Gauge Reading
- RS PRO Pressure Sensor Gauge Reading