SICK PBS2 Series Pressure Sensor, IO-Link Output -1 bar 24 bar, Compound Reading

ยอดรวมย่อย (1 ชิ้น)*

THB20,170.30

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB21,582.22

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อกของผู้ผลิต
  • พร้อมส่งจากวันที่ 29 ธันวาคม 2569
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
1 +THB20,170.30

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
285-2178
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
PBS2-CB025SF2FSDNMA0Z
ผู้ผลิต:
SICK
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

SICK

Product Type

Pressure Sensor

Maximum Pressure Measurement

24bar

Pressure Reading Type

Compound

Minimum Pressure Measurement

-1bar

Accuracy

± 0.5 %

Output Type

IO-Link

Media Measured

Gas, Liquid

Interface Type

NPN, PNP

Terminal Type

M12 Round Connector

Minimum Supply Voltage

15V

Response Time

5ms

Maximum Supply Voltage

35V dc

Series

PBS2

Housing Material

Display Window: Polycarbonate, Plastic, 304 Stainless Steel, Buttons Thermoplastic Polyester Elastomer

Standards/Approvals

EMC Directive: 2014/30 / EU (EN 61326-1:2013, EN 61326-2-3:2013), etc

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-20°C

IP Rating

IP67

COO (Country of Origin):
DE

Overview


The PBS plus is an electronic pressure switch, pressure transmitter and display in one and is available with up to two switching outputs, analogue output and IO-Link. It is set using three large pushbuttons and the display or via IO-Link. The housing can be twisted in two places - the display and the electrical connection can be optimally aligned in any mounting situation. With measuring ranges of 0.4 bar to 1,000 bar (gauge pressure), the PBS plus can be used in many different applications. It also has absolute pressure and vacuum measuring ranges.

The PBS plus is highly resistant to corrosion due to the fully welded stainless steel membrane. Process data is transmitted to the control via IO-Link as measured values in bar. The diagnostic options make it possible for temperature values to be read out in °C and minimum and maximum values for temperature and pressure to be monitored.

At a glance


Switchable switching outputs (PNP/NPN) and analogue output (current/voltage)

Scalable analogue output (5:1 turn down)

High measurement accuracy: ± 0.5%

IO-Link for transmitting process data to the control as measured values in bar

Housing can be twisted in two places (process connection/display) and display can be rotated by 180°

Common process connections, also with flush-mounted membrane

Your Benefit


Low storage costs, short delivery times, low number of variants

Reduced installation time since housing and display can be rotated at two points

Rugged design: stainless steel measuring cell

No special conversion of IO-Link process data is required - it is shown automatically as measured values in bar

Extensive diagnosis options via IO-Link (e.g. pressure peaks, ambient temperature) deliver data for predictive maintenance

Economic solution for hydrostatic level measurement (thanks to high accuracy and small measuring ranges)

Applications


Factory automation applications:

Monitoring the media supply using pressure measurement

Pressure measurement in the hydraulic system

Measuring pressure, level, and temperature in the machine hydraulics

Monitoring of the pressure in the cylinder

Monitoring

ลิงก์ที่เกี่ยวข้อง