RS PRO Pressure Sensor, 4 to 20 mA Output 0 bar 4 bar, Gauge Reading
- RS Stock No.:
- 254-7404
- ผู้ผลิต:
- RS PRO
รับส่วนลดสำหรับการซื้อจำนวนมาก
เพิ่มอีก 10 ชิ้นเพื่อประหยัดได้ THB1,733.70
ดูตัวเลือกการกำหนดราคาในการซื้อปริมาณมากยอดรวมย่อย (1 ชิ้น)*
THB5,785.16
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB6,190.12
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 9 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย | การประหยัด |
|---|---|---|
| 1 - 9 | THB5,785.16 | - |
| 10 - 19 | THB5,611.79 | THB1,733.70 |
| 20 - 49 | THB5,322.13 | THB9,260.60 |
| 50 + | THB4,628.13 | THB57,851.50 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 254-7404
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Pressure Reading Type | Gauge | |
| Maximum Pressure Measurement | 4bar | |
| Product Type | Pressure Sensor | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | 0.5 %FS | |
| Output Type | 4 to 20 mA | |
| Terminal Type | Angular | |
| Minimum Supply Voltage | 8V | |
| Maximum Supply Voltage | 30V | |
| Series | RS PRO | |
| Standards/Approvals | UL, REACH, RoHS, CE | |
| Housing Material | 316L Stainless Steel | |
| IP Rating | IP65 | |
| Mount Type | Threaded | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -30°C | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Pressure Reading Type Gauge | ||
Maximum Pressure Measurement 4bar | ||
Product Type Pressure Sensor | ||
Minimum Pressure Measurement 0bar | ||
Accuracy 0.5 %FS | ||
Output Type 4 to 20 mA | ||
Terminal Type Angular | ||
Minimum Supply Voltage 8V | ||
Maximum Supply Voltage 30V | ||
Series RS PRO | ||
Standards/Approvals UL, REACH, RoHS, CE | ||
Housing Material 316L Stainless Steel | ||
IP Rating IP65 | ||
Mount Type Threaded | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -30°C | ||
- COO (Country of Origin):
- CN
RS PRO M20 Pressure Sensor, Pressure Transmitter, Gauge, 0 to 4 bar.
M20 Pressure Sensor from RS PRO, also known in the industry as a Pressure Transmitter are best suited for various types of pressure measurement and monitoring within general industrial environments. With an exacting design all made from the best material this pressure sensor provides you with the best integrated electrical structure with temperature compensation.
If you need a cost-effective yet completely dependable and fully certified pressure transmitter that is versatile and suitable for various applications, then the RS PRO pressure sensor will not only meet but also exceed all your industrial requirements.
FEATURES & BENEFITS
APPLICATIONS
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, excellent value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Standards
CE,RoHS,REACH,UL
ลิงก์ที่เกี่ยวข้อง
- RS PRO Pressure Sensor Gauge Reading
- WIKA A-10 Series Pressure Sensor Gauge Reading
- Endress+Hauser PMP11 Series Industrial Pressure Sensor Gauge Reading
- WIKA SA-11 Series Pressure Sensor 4 to 20 mA Output 0 bar 4 bar, Gauge Reading
- WIKA IS-3 Series Pressure Sensor 4 to 20 mA Output 0 bar 4 bar, Gauge Reading
- WIKA S-11 Series Pressure Sensor 4 to 20 mA Output 0 bar 4 bar, Gauge Reading
- WIKA P-30 Series Pressure Sensor 4 to 20 mA Output 0 bar 4 bar, Gauge Reading
- RS PRO Pressure Sensor Absolute Reading