WIKA A-10 Series Pressure Sensor, 0bar Min, 400bar Max, Analogue Output
- RS Stock No.:
- 124-1478
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 46879280
- ผู้ผลิต / Manufacturer:
- WIKA
11 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each
THB6,888.57
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB7,370.77
(รวมภาษีมูลค่าเพิ่ม)
Units | ต่อหน่วย |
---|---|
1 + | THB6,888.57 |
- RS Stock No.:
- 124-1478
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 46879280
- ผู้ผลิต / Manufacturer:
- WIKA
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
รายละเอียดสินค้า / Product Details
Wika A10 Series Pressure Sensor
Wika A-10 range of pressure transmitters suitable in demanding applications provide the user with a precision engineered product. Suitable for use within a vast range of industrial & OEM pressure measurement applications. Resistant to vibration, shock & wide temperature variations thanks to a rugged exterior.
Compact industrial pressure / level transmitter for gas, liquid
Rugged design
Fully welded stainless steel wetted parts
High performance
Fast response <4 milliseconds
cULus and EAC certified
Designed to withstand 100 million pressure cycles
Shock resistance per IEC 60068-2-27 to 500g, vibration resistance per IEC 60068-2-6 to 10g
Rugged design
Fully welded stainless steel wetted parts
High performance
Fast response <4 milliseconds
cULus and EAC certified
Designed to withstand 100 million pressure cycles
Shock resistance per IEC 60068-2-27 to 500g, vibration resistance per IEC 60068-2-6 to 10g
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 400bar |
Accuracy | 0.5 % |
Output Type | Analogue |
Media Measured | Gas, Liquid |
Process Connection | G1/4 |
Electrical Connection | DIN 175301-803 C |
Analogue Output | 4 → 20 mA |
Response Time | < 4 ms |
Series | A-10 |
Supply Voltage | 8 → 30 V dc |
Housing Material | Stainless Steel |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | 0°C |
IP Rating | IP65 |