ifm electronic PQ Series Pressure Sensor, Analogue Output -1 bar 1 bar, Relative Reading
- RS Stock No.:
- 191-502
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- PQ3809
- ผู้ผลิต:
- ifm electronic
ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ เนื่องจากผู้ผลิตกำลังจะยกเลิกการผลิตสินค้านี้
- RS Stock No.:
- 191-502
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- PQ3809
- ผู้ผลิต:
- ifm electronic
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
| Brand | ifm electronic | |
| Maximum Pressure Measurement | 1bar | |
| Product Type | Pressure Sensor | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Measurement | -1bar | |
| Accuracy | ±0.5 % | |
| Output Type | Analogue | |
| Interface Type | IO-Link | |
| Response Time | 6ms | |
| Minimum Supply Voltage | 18V | |
| Series | PQ | |
| Maximum Supply Voltage | 32V | |
| Standards/Approvals | DIN EN 60068-2-27, DIN EN 60068-2-6, DIN EN 61000-6-2, DIN EN 61000-6-3 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| IP Rating | IP65 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand ifm electronic | ||
Maximum Pressure Measurement 1bar | ||
Product Type Pressure Sensor | ||
Pressure Reading Type Relative | ||
Minimum Pressure Measurement -1bar | ||
Accuracy ±0.5 % | ||
Output Type Analogue | ||
Interface Type IO-Link | ||
Response Time 6ms | ||
Minimum Supply Voltage 18V | ||
Series PQ | ||
Maximum Supply Voltage 32V | ||
Standards/Approvals DIN EN 60068-2-27, DIN EN 60068-2-6, DIN EN 61000-6-2, DIN EN 61000-6-3 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- RO
The Ifm electronic Pressure Sensor is designed for reliable monitoring in pneumatic and compressed air systems. It features a slanted LED display for easy readability, with red/green indicators for clear status identification. This sensor is highly resistant to overpressure and vacuum, and offers programmable switching and analog outputs. It can be operated via buttons or IO-Link, providing versatile control and monitoring options.
Reliable monitoring of the system pressure in pneumatics and in compressed air systems
Very high overpressure and vacuum resistance
Clearly visible slanted LED display
Red or green display for clear identification of the acceptable range
With programmable switching output and analogue output
Convenient operation via buttons or parameter setting via IO-Link
ลิงก์ที่เกี่ยวข้อง
- ifm electronic PQ Series Pressure Sensor Digital Output -1 bar Relative Reading 10 bar
- ifm electronic PQ Series Industrial Pressure Sensor Relative Pressure Reading
- ifm electronic PT Series Pressure Sensor Relative Reading
- ifm electronic PN Series Pressure Sensor PNP NO/NC Output -1 bar, Relative Reading 1 bar
- ifm electronic PG24 Series Pressure Sensor Analogue Output -1 bar, Relative Reading 25 bar
- ifm electronic PG24 Series Pressure Sensor PNP NO/NC Output -1 bar, Relative Reading 10 bar
- ifm electronic PN Series Pressure Sensor Analogue Output -1 bar, Relative Reading 10 bar
- ifm electronic PG24 Series Pressure Sensor PNP NO/NC Output -1 bar, Relative Reading 4 bar