TE Connectivity PCB Relay, 24V dc Coil, 10A Switching Current, SPST
- RS Stock No.:
- 223-1195
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 2071556-8
- ผู้ผลิต:
- TE Connectivity
รูปภาพประกอบสินค้าเป็นเพียงรูปภาพใกล้เคียงเท่านั้น กรุณาอ่านรายละเอียดสินค้า
ไม่พร้อมจำหน่ายในตอนนี้
ขออภัย เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกเมื่อใด
- RS Stock No.:
- 223-1195
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 2071556-8
- ผู้ผลิต:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Coil Voltage | 24V dc | |
| Product Type | Relay | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | OJS | |
| Terminal Type | Solder | |
| Switching Current | 10A | |
| Switching Power | 450mW | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 2.9kΩ | |
| Width | 10.2mm | |
| Standards/Approvals | RoHS, REACH, IEC 62368-1 | |
| Coil Power | 200mW | |
| Length | 18.2mm | |
| Height | 14.8mm | |
| Contact Material | Silver Tin Oxide | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Product Type Relay | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series OJS | ||
Terminal Type Solder | ||
Switching Current 10A | ||
Switching Power 450mW | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 2.9kΩ | ||
Width 10.2mm | ||
Standards/Approvals RoHS, REACH, IEC 62368-1 | ||
Coil Power 200mW | ||
Length 18.2mm | ||
Height 14.8mm | ||
Contact Material Silver Tin Oxide | ||
- COO (Country of Origin):
- PL
The TE Connectivity PCB relay has extensive capabilities in the design and manufacture of relays and a broad portfolio of switching solutions for demanding, high performance applications. These relay products are remotely actuated to control electrical power flow by either interrupting or completing an electrical circuit. Complying with standardized PCB footprints, TE offers a wide range of inrush current capabilities and addresses the complete spectrum of requirements for production lines, robotics, elevators, control panels, CNC machines, motion control systems, lighting, building systems, solar, HVAC, and an array of safety-critical applications.
1 pole 10/16A, 1 form A (NO)
10A rating with sensitive coil 200mW
Small size (18.2 x 10.2 x 14.8mm)
4000Vrms coil to contact dielectric strength
Product in accordance to IEC 62368-1
Coil power 200mW
Power rating 10A
ลิงก์ที่เกี่ยวข้อง
- TE Connectivity PCB Relay 10A Switching Current, SPST
- TE Connectivity PCB Relay 10A Switching Current, SPST
- TE Connectivity PCB Relay 10A Switching Current, SPST
- TE Connectivity PCB Relay 16A Switching Current, SPST
- TE Connectivity PCB Relay 16A Switching Current, SPST
- TE Connectivity PCB Non-Latching Relay 10A Switching Current, SPST
- TE Connectivity PCB Power Relay 10A Switching Current, SPST
- TE Connectivity PCB Relay 60 V dc Coil SPST