Festo Alloy Steel Pneumatic Quick Connect Coupling, 1/8 in Male G
- RS Stock No.:
- 202-3146
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- KS3-1/8-A-R
- ผู้ผลิต:
- Festo
ยอดรวมย่อย (1 ชิ้น)*
THB396.24
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB423.98
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- เพิ่มอีก 38 ชิ้นจะส่งได้หลังจากวันที่ 09 พฤศจิกายน 2569 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB396.24 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 202-3146
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- KS3-1/8-A-R
- ผู้ผลิต:
- Festo
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
| Brand | Festo | |
| Thread Standard | G | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 1/8 in | |
| Series | KS | |
| Material | Alloy Steel | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO8573-1:2010 (7:-:-) | |
| Model Number | 531667 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Festo | ||
Thread Standard G | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 1/8 in | ||
Series KS | ||
Material Alloy Steel | ||
Thread Gender Male | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 12 bar | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO8573-1:2010 (7:-:-) | ||
Model Number 531667 | ||
- COO (Country of Origin):
- DE
Festo KS Series Pneumatic Quick Connect Coupling, Threaded Connection, Male Coupling Gender - KS3-1/8-A-R
This pneumatic quick connect coupling by Festo is a versatile and reliable solution for various applications in various industries. With a thread sise of 0.125 and belonging to the KS Series this coupling offers efficient and seamless connections.
Features & Benefits
• Equipped with a non-return valve for self-closing quick coupling connectors on both ends, ensuring secure connections
• Nominal sise of 4.2 mm provides compatibility with various pneumatic systems
• Operating pressure ranging from -0.95 to 12 bar allows for flexible usage in different environments
• Corrosion resistance classification of CRC 1 ensures durability and longevity
• Ambient temperature tolerance of -10 to 60 °C enables reliable performance in diverse conditions
• Materials compliant with RoHS regulations for environmental sustainability.
Applications
• Suitable for connecting pneumatic systems, machinery, and equipment in industrial settings
• Ideal for use in compressed air systems requiring quick and efficient coupling and decoupling
• Designed for applications where reliable sealing and high flow rates are essential
Can it withstand high operating pressures?
It is designed to operate effectively within a pressure range of -0.95 to 12 bar.
Will it maintain a secure connection during operation?
The coupling features a non-return valve for self-closing connections on both sides, ensuring reliability.
Is it compatible with various pneumatic systems?
The coupling's nominal sise of 4.2 mm allows for versatile compatibility across different systems.
ลิงก์ที่เกี่ยวข้อง
- Festo Brass Pneumatic Quick Connect Coupling, 1/8 in Male G
- Festo Brass Pneumatic Quick Connect Coupling, 1/4 in Male G
- Festo Brass Pneumatic Quick Connect Coupling, 1/8 in Male G Self-Closing with Non-Return Valve
- Festo Brass Pneumatic Quick Connect Coupling, 1/4 in Female G Coupling Plug
- RS PRO Brass 1/8 in Male G
- CEJN Steel Pneumatic Quick Connect Coupling, 1/8 in Female G
- RS PRO Steel Pneumatic Quick Connect Coupling, 1/8 in Female G
- RS PRO Steel 1/8 in Male G