Festo 1/4 in G Pneumatic Lubricator 12 bar, MS Series
- RS Stock No.:
- 202-3238
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- MS4-LOE-1/4-U
- ผู้ผลิต:
- Festo
ยอดรวมย่อย (1 ชิ้น)*
THB3,054.24
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB3,268.04
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- เพิ่มอีก 4 ชิ้นจะส่งได้หลังจากวันที่ 16 พฤศจิกายน 2569 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB3,054.24 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 202-3238
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- MS4-LOE-1/4-U
- ผู้ผลิต:
- Festo
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
| Brand | Festo | |
| Port Size | 1/4 in G | |
| Product Type | Pneumatic Lubricator | |
| Series | MS | |
| Oil Capacity | 36cm³ | |
| Maximum Operating Pressure | 12 bar | |
| Minimum Operating Temperature | -10°C | |
| Oil Feed Type | Mist | |
| Drain | Yes | |
| Maximum Operating Temperature | 60°C | |
| Overall Height | 184.9mm | |
| Standards/Approvals | RoHS | |
| Overall Width | 42mm | |
| Bowl Material | Aluminium | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Festo | ||
Port Size 1/4 in G | ||
Product Type Pneumatic Lubricator | ||
Series MS | ||
Oil Capacity 36cm³ | ||
Maximum Operating Pressure 12 bar | ||
Minimum Operating Temperature -10°C | ||
Oil Feed Type Mist | ||
Drain Yes | ||
Maximum Operating Temperature 60°C | ||
Overall Height 184.9mm | ||
Standards/Approvals RoHS | ||
Overall Width 42mm | ||
Bowl Material Aluminium | ||
- COO (Country of Origin):
- HU
Festo Series MS Pneumatic Lubricator, 2200L/min Maximum Flow Rate, 12 Bar Maximum Operating Pressure - MS4-LOE-1/4-U, Numeric Part Number: 535790
This pneumatic lubricator is designed to enhance the integrity and efficiency of pneumatic systems. Offering a maximum flow rate of 2200 L/min, it is capable of handling various industrial applications with ease. The lubricator operates effectively within a pressure range of 1 bar to 12 bar, ensuring optimal lubrication for enhanced performance. Its dimensions and integrated metal bowl guard contribute to durability and reliable operation in demanding environments.
Features & Benefits
• Proportional standard mist design delivers effective lubrication
• Maximum oil capacity of 36cm³ supports extended use
• Integrated bowl guard protects against contamination
• Suitable for lubricated operation, enhancing pneumatic system reliability
• Corrosion resistance class 2 ensures durability
• Compact design facilitates in-line installation in various setups
Applications
• Used in compressed air systems to enhance lubrication
• Ideal for requiring moderate corrosion resistance
• Used with inert gases for diverse system needs
• Effective in food-compatible environments for safety
What is the oil viscosity recommended for optimal operation?
The lubricator is designed for use with oil viscosity of ISO VG 32, which provides balanced performance in various operating conditions.
How does the integrated bowl guard improve functionality?
The integrated metal bowl guard prevents the entry of contaminants into the lubrication system, thereby maintaining the quality of the lubrication and extending equipment lifespan.
Can this lubricator be used in high-temperature environments?
It is rated for operation in temperatures up to +60°C, making it suitable for many high-temperature applications found in industrial settings.
ลิงก์ที่เกี่ยวข้อง
- Festo 1/8 in G Pneumatic Lubricator 12 bar, MS Series
- Festo 1/4 in G Pneumatic Air Lubricator 12 bar, MS Series
- Festo 1/4 in G Pneumatic Lubricator 16 bar, MS Series
- Festo G3/8 in Lubricator 12 bar, MS Series
- Festo 1/2 in G Pneumatic Lubricator 16 bar, MS Series
- Festo 3/8 in G Pneumatic Lubricator 16 bar, MS Series
- Festo 1/2 in G Pneumatic Air Lubricator 16 bar, MS Series
- Festo Pneumatic Air Lubricator 16 bar, MS Series