SMC Pneumatic Guided Cylinder - 32mm Bore, MGP Series, 100 mm Double Acting Acting
- RS Stock No.:
- 758-0768
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- MGPM32TF-100Z
- ผู้ผลิต:
- SMC
ยอดรวมย่อย (1 ชิ้น)*
THB20,224.73
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB21,640.46
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 2 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB20,224.73 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 758-0768
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- MGPM32TF-100Z
- ผู้ผลิต:
- SMC
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
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 32mm | |
| Series | MGP | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Rubber Cushioning at Both Ends | |
| Piston Rod Thread Standard | G | |
| Guide Type | Slide Bearing | |
| Rod Type | Single | |
| Maximum Piston Speed | 500mm/s | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 112mm | |
| Width | 48mm | |
| Standards/Approvals | No | |
| Weight | 2.9kg | |
| Stroke Length | 100mm | |
| Length | 202mm | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 32mm | ||
Series MGP | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Rubber Cushioning at Both Ends | ||
Piston Rod Thread Standard G | ||
Guide Type Slide Bearing | ||
Rod Type Single | ||
Maximum Piston Speed 500mm/s | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Height 112mm | ||
Width 48mm | ||
Standards/Approvals No | ||
Weight 2.9kg | ||
Stroke Length 100mm | ||
Length 202mm | ||
- COO (Country of Origin):
- CN
SMC MGP Series Compact Guide Cylinder, 32mm Bore size, 100mm Stroke Length - MGPM32TF-100Z
This Compact guide cylinder provides guided linear actuation for automation and mechanical systems where space is limited. It operates as a double-acting pneumatic actuator with an integrated slide bearing for lateral stability, suitable for controlled, repeatable motion in assembly, positioning and transfer applications. The unit accommodates a moderate stroke and is designed for environments requiring rubber-cushioned end-of-stroke control.
Features and Benefits:
• 100mm stroke delivers precise positional repeatability
• 32mm bore supports moderate force output
• Rubber bumper cushioning reduces impact at ends
• Slide bearing guidance improves lateral stability
• Single rod G thread enables straightforward mounting
• Rated to 1 MPa for robust pneumatic performance
• 32mm bore supports moderate force output
• Rubber bumper cushioning reduces impact at ends
• Slide bearing guidance improves lateral stability
• Single rod G thread enables straightforward mounting
• Rated to 1 MPa for robust pneumatic performance
Applications
• Suitable for pick-and-place stations in assembly lines
• Ideal for PCB handling and component positioning tasks
• Used with linear fixtures requiring guided motion control
• Can be used for tool change and actuator alignment operations
• Ideal for PCB handling and component positioning tasks
• Used with linear fixtures requiring guided motion control
• Can be used for tool change and actuator alignment operations
What operating temperature range can I expect for reliable function?
The unit is specified to function between -10°C and +60°C, accommodating typical factory and workshop conditions without additional thermal protection.
How does the cylinder manage high-speed cycles?
The internal design permits piston velocities up to 500 mm/s, allowing Rapid actuation while maintaining guided accuracy via the slide bearing.
What type of cushioning is provided and how does it affect wear?
Rubber bumpers at both ends absorb kinetic energy during deceleration, reducing shock transmitted to the mechanism and lowering long-term wear on mounting interfaces.
How Compact is the actuator for integration into tight assemblies?
The profile includes a reduced-width construction with modest overall height and length suitable for confined mounting spaces while still providing guided linear motion.
Note
May be used with reed switch 161-782, available in most markets.
ลิงก์ที่เกี่ยวข้อง
- SMC Pneumatic Guided Cylinder - 32mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 32mm Bore 25 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 32mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 32mm Bore 125 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 32mm Bore 200 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 32mm Bore 150 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM32 32mm Bore 175 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM32 32mm Bore 250 mm Double Acting Acting