SMC Pneumatic Guided Cylinder - MGPM32 32mm Bore, MGP Series, 250 mm Double Acting Acting
- RS Stock No.:
- 270-4189
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- MGPM32TF-250Z
- ผู้ผลิต:
- SMC
ยอดรวมย่อย (1 ชิ้น)*
THB31,719.47
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB33,939.83
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 1 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB31,719.47 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 270-4189
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- MGPM32TF-250Z
- ผู้ผลิต:
- SMC
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
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 32mm | |
| Series | MGP | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Rod Type | Single | |
| Piston Rod Thread Standard | G | |
| Maximum Piston Speed | 500mm/s | |
| Guide Type | Slide Bearing | |
| Maximum Operating Temperature | 60°C | |
| Weight | 4.9kg | |
| Standards/Approvals | RoHS | |
| Stroke Length | 250mm | |
| Model Number | MGPM32 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 32mm | ||
Series MGP | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Rod Type Single | ||
Piston Rod Thread Standard G | ||
Maximum Piston Speed 500mm/s | ||
Guide Type Slide Bearing | ||
Maximum Operating Temperature 60°C | ||
Weight 4.9kg | ||
Standards/Approvals RoHS | ||
Stroke Length 250mm | ||
Model Number MGPM32 | ||
SMC MGP Series Compact Guide Cylinder, 32mm Bore size, 250mm Stroke Length - MGPM32TF-250Z
This Compact guide cylinder provides guided linear motion for automation and mechanical systems, delivering controlled double-acting operation with integrated guide elements for lateral stability. It is designed for pneumatic applications where guided thrust and precise alignment are required, combining a guided slide mechanism with end cushioning to suit repetitive actuation tasks in industrial settings.
Features and Benefits:
• 32mm bore gives consistent force for Compact actuation
• 250mm stroke enables extended travel for longer strokes
• Double-acting design offers push and pull controlled movement
• Slide bearing guide reduces lateral play for accurate positioning
• Rubber bumper cushioning lessens impact at end of travel
• Supports piston speeds up to 500 mm/s for Rapid cycling
• 250mm stroke enables extended travel for longer strokes
• Double-acting design offers push and pull controlled movement
• Slide bearing guide reduces lateral play for accurate positioning
• Rubber bumper cushioning lessens impact at end of travel
• Supports piston speeds up to 500 mm/s for Rapid cycling
Applications
• Suitable for pick-and-place arms in assembly lines
• Ideal for conveyor positioning and product indexing
• Used for tooling alignment in machine fixtures
• Can be used for PCB handling where guided motion is needed
• Used with inspection equipment requiring repeatable travel
• Ideal for conveyor positioning and product indexing
• Used for tooling alignment in machine fixtures
• Can be used for PCB handling where guided motion is needed
• Used with inspection equipment requiring repeatable travel
What maximum fluid pressure can the unit handle?
The cylinder is rated for operation up to 1 MPa, which determines its maximum available thrust under pneumatic supply.
What temperature range is acceptable for operation?
It can be used at temperatures up to 60°C, so placement near moderate heat sources is permissible within that limit.
How is the piston rod specified for connecting attachments?
The rod is a single type with a G thread standard for direct mechanical coupling to end fittings.
What is the unit mass for handling and mounting considerations?
The component weighs 4.9 kg, which should be accounted for during support and actuator mounting design.
Are there environmental or material standards noted for selection?
The device meets RoHS requirements, indicating restriction of certain hazardous substances in its construction.
ลิงก์ที่เกี่ยวข้อง
- SMC Pneumatic Guided Cylinder - MGPM32 32mm Bore 175 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPL32TF 250Z 32mm Bore 250 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM32-25AZ 32mm Bore 25 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 32mm Bore 25 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 32mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 32mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 32mm Bore 125 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 32mm Bore 100 mm Double Acting Acting