SMC Pneumatic Guided Cylinder - 20mm Bore, MGP Series, 50 mm Double Acting Acting

ยอดรวมย่อย (1 ชิ้น)*

THB13,841.28

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB14,810.17

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อก
  • 12 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
1 +THB13,841.28

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
757-8676
Distrelec หมายเลขบทความ:
304-02-218
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
MGPM20TF-50Z
ผู้ผลิต:
SMC
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

SMC

Product Type

Pneumatic Guided Cylinder

Bore Diameter

20mm

Series

MGP

Action Type

Double Acting

Mount Type

Bottom, Side, Top Mount

Maximum Operating Pressure

1 Mpa

Cushioning Type

Rubber

Minimum Operating Temperature

-10°C

Maximum Piston Speed

500mm/s

Guide Type

Ball Bearing, Slide Bearing

Rod Type

Single

Maximum Operating Temperature

60°C

Standards/Approvals

No

Weight

820g

Height

58mm

Width

26mm

Length

103mm

Stroke Length

50mm

SMC MGP Series Pneumatic Guided Cylinder, 50mm Stroke, 20mm Bore - MGPM20TF-50Z


This pneumatic guided cylinder is designed for precision applications in automation and industrial settings. Featuring a double-action mechanism, it comes with a compact design measuring 103mm in length, 58mm in height, and 26mm in width. With a stroke of 50mm and a bore of 20mm, it successfully facilitates efficient operation in various pneumatic systems. The cylinder employs a slide bearing for enhanced motion stability and includes rubber cushioning to absorb shocks during operation.

Features & Benefits


• Compact design saves space in automation setups

• High precision with a double action for effective performance

• Operates efficiently at a maximum pressure of 1.0 MPa

• Rubber cushioning minimises impact, enhancing durability

• The lightweight construction ensures easy installation and handling

• Suitable for temperatures from -10 °C to +60 °C

Applications


• Utilised in automated assembly lines for accurate movement

• Ideal for conveyor systems requiring precise positioning

• Employed in packaging machinery for reliable operation

• Suitable for robotic arms in manufacturing units

How does the design of this cylinder accommodate high precision in operation?


The double-action mechanism combined with a slide bearing ensures minimal friction and enhanced stability during movements, achieving high levels of precision in various applications.

What is the maximum operating pressure, and how does it affect performance?


The maximum operating pressure of 1.0 MPa allows the cylinder to deliver substantial force while maintaining efficiency. This level of pressure ensures reliable operation across diverse tasks in industrial environments.

Can this cylinder be used in outdoor applications?


While the cylinder can operate within a temperature range of -10 °C to +60 °C, its suitability for outdoor use depends on protection from environmental elements, as exposure to harsh conditions may affect performance and longevity.

ลิงก์ที่เกี่ยวข้อง