Festo Pneumatic Guided Cylinder - 200 mm 544029 DGSL Series, Double Acting Acting
- RS Stock No.:
- 203-9489
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- DGSL-20-200-Y3A
- ผู้ผลิต:
- Festo
ยอดรวมย่อย (1 ชิ้น)*
THB69,319.19
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB74,171.53
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อกของผู้ผลิต
- พร้อมส่งจากวันที่ 16 พฤศจิกายน 2569
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB69,319.19 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 203-9489
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- DGSL-20-200-Y3A
- ผู้ผลิต:
- Festo
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
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Series | DGSL | |
| Action Type | Double Acting | |
| Cushioning Type | Progressive Shock Absorber | |
| Maximum Operating Temperature | 60°C | |
| Height | 100mm | |
| Standards/Approvals | RoHS | |
| Width | 160mm | |
| Stroke Length | 200mm | |
| Length | 500mm | |
| Model Number | 544029 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Series DGSL | ||
Action Type Double Acting | ||
Cushioning Type Progressive Shock Absorber | ||
Maximum Operating Temperature 60°C | ||
Height 100mm | ||
Standards/Approvals RoHS | ||
Width 160mm | ||
Stroke Length 200mm | ||
Length 500mm | ||
Model Number 544029 | ||
- COO (Country of Origin):
- DE
Festo Pneumatic Guided Cylinder, 8 Bar Maximum Operating Pressure, 0.8mps Operating Speed -DGSL-20-200-Y3A
Need a way to safely move heavy objects in your setup? Choose this double-acting pneumatic guided cylinder from Festo. It features a durable ball-cage guide with a high repetition accuracy of ±0.01 mm to consistently position workpieces exactly where you need them. As the unit can withstand up to 1.807kg of moving mass, it's ideal for use in heavy-duty industrial applications. It handles between 1 and 8 bar of operating pressure, so you can use it in small and medium-sized systems working under low pressure.
Features & Benefits
• Standard G1/8 connection for quick installation in your existing equipment
• Cushioning length of 17mm for impact resistance
• High alloy steel piston rod is non-corrosive for longevity, even in damp conditions
Applications
• Packaging machinery
• Construction industry
• Factory automation systems
How does this double-acting pneumatic cylinder work?
Double-acting pneumatic cylinders like this one use high-pressure air from both ends to move the piston backwards and forwards. They offer more accurate control than single-acting alternatives.
What accessories go with this cylinder?
You can customise the device with Festo accessories including a proximity sensor (121-5828), a push-in fitting (121-6178) and a control valve (121-4343).
ลิงก์ที่เกี่ยวข้อง
- Festo Pneumatic Guided Cylinder - 200 mm 544022 DGSL Series, Double Acting Acting
- Festo Pneumatic Guided Cylinder - 200 mm 544013 DGSL Series, Double Acting Acting
- Festo Pneumatic Guided Cylinder - 200 mm 570203 DGSL Series, Double Acting Acting
- Festo Pneumatic Guided Cylinder - 200 mm 544054 DGSL Series, Double Acting Acting
- Festo Pneumatic Guided Cylinder - 40 mm 544024 DGSL Series, Double Acting Acting
- Festo Pneumatic Guided Cylinder - 150 mm 544028 DGSL Series, Double Acting Acting
- Festo Pneumatic Guided Cylinder - 100 mm 544027 DGSL Series, Double Acting Acting
- Festo Pneumatic Guided Cylinder - 80 mm 544026 DGSL Series, Double Acting Acting