Festo Pneumatic Guided Cylinder - 34496 32mm Bore, FENG Series, 200 mm Double Acting Acting
- RS Stock No.:
- 203-0601
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- FENG-32-200-KF
- ผู้ผลิต:
- Festo
ยอดรวมย่อย (1 ชิ้น)*
THB27,815.00
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB29,762.05
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อกของผู้ผลิต
- พร้อมส่งจากวันที่ 14 ธันวาคม 2569
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB27,815.00 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 203-0601
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- FENG-32-200-KF
- ผู้ผลิต:
- Festo
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
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 32mm | |
| Series | FENG | |
| Action Type | Double Acting | |
| Mount Type | Female Thread | |
| Body Material | Wrought Aluminium Alloy | |
| Guide Type | Ball Bearing | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Weight | 1.89kg | |
| Stroke Length | 200mm | |
| Model Number | 34496 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 32mm | ||
Series FENG | ||
Action Type Double Acting | ||
Mount Type Female Thread | ||
Body Material Wrought Aluminium Alloy | ||
Guide Type Ball Bearing | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Weight 1.89kg | ||
Stroke Length 200mm | ||
Model Number 34496 | ||
- COO (Country of Origin):
- HU
Festo FENG Series Pneumatic Guided Cylinder, 200mm Stroke, Recirculating Ball Bearing - FENG-32-200-KF, Numeric Part Number: 34496
This pneumatic guided cylinder is designed to enhance precision in automated systems. Featuring a recirculating ball bearing design, it optimally supports linear movements across various applications within industrial pneumatic automation setups. With a stroke length of 200mm and a weight of 1890g, this actuator balances efficiency and robustness, making it suitable for numerous operational environments.
Features & Benefits
• Enhanced stability from the recirculating ball bearing actuator
• High-temperature resistance up to +80°C for diverse conditions
• Suitable for continuous operation in industrial settings
• Efficient performance in compressed air systems
• Robust design ensures long service life and reliability
• Compact size accommodates tight installation spaces
Applications
• Used in automated production lines for precise movement
• Ideal for tasks requiring accurate positioning in machinery
• Utilised in assembly robots where linear actuation is essential
• Commonly found in specialist equipment requiring robust actuation
• Effective in controlling mechanical systems in various industries
How does the design of the actuator contribute to its performance?
The design incorporates a recirculating ball bearing system, which minimises friction and wear while providing smooth, reliable operation even under high loads. This feature ensures a consistent performance level and enhances the lifespan of the actuator.
What is the maximum temperature this actuator can safely operate at?
It can operate efficiently at temperatures up to +80°C, making it suitable for applications where heat may be a factor, ensuring reliable functionality across varied operating conditions.
How does the weight of the actuator impact its usability?
With a weight of 1890g, it delivers a balance between stability and ease of installation, allowing seamless integration into existing systems without compromising performance or requiring extensive modifications.
What type of environments can benefit most from this guided cylinder's design?
The actuator's durability and temperature resistance make it ideal for environments subject to thermal fluctuations, heavy use in industrial automation, or any application requiring precise, repeatable movements under demanding conditions.
ลิงก์ที่เกี่ยวข้อง
- Festo Pneumatic Guided Cylinder - 34524 80mm Bore 200 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 34516 63mm Bore 200 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 34509 50mm Bore 200 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 34502 40mm Bore 200 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 150289 32mm Bore 250 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 34495 32mm Bore 160 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 34493 32mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 150290 32mm Bore 400 mm Double Acting Acting