Festo Pneumatic Guided Cylinder - 170890 80mm Bore, DFM-80-160-P-A-GF Series, 160 mm Double Acting Acting
- RS Stock No.:
- 203-0574
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- DFM-80-160-P-A-GF
- ผู้ผลิต:
- Festo
ยอดรวมย่อย (1 ชิ้น)*
THB41,742.70
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB44,664.69
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อกของผู้ผลิต
- พร้อมส่งจากวันที่ 10 ธันวาคม 2569
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB41,742.70 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 203-0574
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- DFM-80-160-P-A-GF
- ผู้ผลิต:
- Festo
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
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 80mm | |
| Series | DFM-80-160-P-A-GF | |
| Action Type | Double Acting | |
| Mount Type | Through Hole | |
| Maximum Operating Pressure | 10 bar | |
| Cushioning Type | Elastic | |
| Body Material | Wrought Aluminium Alloy | |
| Guide Type | Slide Bearing | |
| Piston Rod Thread Size | 3/8 in G | |
| Maximum Piston Speed | 0.4m/s | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Weight | 12.9kg | |
| Width | 323mm | |
| Height | 92mm | |
| Standards/Approvals | ISO8573-1:2010 (7:4:4), Conforms to RoHS | |
| Length | 192mm | |
| Stroke Length | 160mm | |
| Model Number | 170890 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 80mm | ||
Series DFM-80-160-P-A-GF | ||
Action Type Double Acting | ||
Mount Type Through Hole | ||
Maximum Operating Pressure 10 bar | ||
Cushioning Type Elastic | ||
Body Material Wrought Aluminium Alloy | ||
Guide Type Slide Bearing | ||
Piston Rod Thread Size 3/8 in G | ||
Maximum Piston Speed 0.4m/s | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Weight 12.9kg | ||
Width 323mm | ||
Height 92mm | ||
Standards/Approvals ISO8573-1:2010 (7:4:4), Conforms to RoHS | ||
Length 192mm | ||
Stroke Length 160mm | ||
Model Number 170890 | ||
- COO (Country of Origin):
- DE
Festo Pneumatic Guided Cylinder, Double Action, 80mm Bore - DFM-80-160-P-A-GF
Use this pneumatic guided cylinder from Festo when you have large loads to distribute in your automated processes. It's a double-action cylinder that uses an integrated plain-bearing guide to distribute the output and reduce the wear and tear on the unit. Double-action cylinders include two ports through which pressurised air is taken in, converting it into force for movement in both extending and retracting directions. This creates greater efficiency and lets your systems perform at faster speeds.
• Large bore size of 80mm for high capacity operation
• Operates effectively in ambient temperatures that range from -20°C to +80°C
• Stroke of 160mm enables powerful force and movement
• Corrosion resistance classification of 1 indicates low corrosion stress
Applications
• Conveyor systems
• Agricultural machinery
• Pharmaceutical industry
• Packaging machinery
Does this cylinder feature cushioning in its operation?
Yes, this cylinder includes flexible cushioning plates at both ends. These cushions decelerate the piston and rod assembly to reduce internal impact force and noise, which in turn enables faster piston speeds. The result is a better performing and more durable cylinder.
ลิงก์ที่เกี่ยวข้อง
- Festo Pneumatic Guided Cylinder - 170965 80mm Bore 160 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170897 100mm Bore 160 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170876 50mm Bore 160 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118889 32mm Bore 160 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118932 50mm Bore 160 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170883 63mm Bore 160 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170869 40mm Bore 160 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118912 40mm Bore 160 mm Double Acting Acting