Festo Pneumatic Guided Cylinder - 189452 4mm Bore, DFC Series, 10 mm Double Acting Acting
- RS Stock No.:
- 203-0557
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- DFC-4-10-P-GF
- ผู้ผลิต:
- Festo
ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ เนื่องจากผู้ผลิตกำลังจะยกเลิกการผลิตสินค้านี้
- RS Stock No.:
- 203-0557
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- DFC-4-10-P-GF
- ผู้ผลิต:
- Festo
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
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 4mm | |
| Series | DFC | |
| Action Type | Double Acting | |
| Mount Type | Optional | |
| Maximum Operating Pressure | 7 bar | |
| Cushioning Type | Flexible Cushioning Rings/Plates at Both Ends | |
| Body Material | Wrought Aluminium Alloy | |
| Guide Type | Plain Bearing | |
| Maximum Piston Speed | 1m/s | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Weight | 12.5g | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Stroke Length | 10mm | |
| Model Number | 189452 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 4mm | ||
Series DFC | ||
Action Type Double Acting | ||
Mount Type Optional | ||
Maximum Operating Pressure 7 bar | ||
Cushioning Type Flexible Cushioning Rings/Plates at Both Ends | ||
Body Material Wrought Aluminium Alloy | ||
Guide Type Plain Bearing | ||
Maximum Piston Speed 1m/s | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Weight 12.5g | ||
Standards/Approvals ISO 8573-1:2010 | ||
Stroke Length 10mm | ||
Model Number 189452 | ||
- COO (Country of Origin):
- DE
The Festo's DFC series mini guided drive has no sensing facility with plain-bearing guide which have flexible cushioning plate to reduce noise during operation and increase service life. Its piston diameter is 4mm with stroke length which is 10mm and assembled in any position.
Ambient temperature -5 to 60 °C
Centre of gravity distance from working load to yoke plate 125 mm
ลิงก์ที่เกี่ยวข้อง
- Festo Pneumatic Guided Cylinder - 189479 4mm Bore 5 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 189456 6mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 189474 10mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 189454 4mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 189453 4mm Bore 15 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 189460 6mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 189468 10mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 189475 10mm Bore 15 mm Double Acting Acting