Festo Pneumatic Guided Cylinder - 200 mm 8085158 DGST Series, Double Acting Acting
- RS Stock No.:
- 202-2141
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- DGST-25-200-PA
- ผู้ผลิต:
- Festo
ยอดรวมย่อย (1 ชิ้น)*
THB54,065.21
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB57,849.77
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อกของผู้ผลิต
- พร้อมส่งจากวันที่ 16 พฤศจิกายน 2569
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB54,065.21 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 202-2141
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- DGST-25-200-PA
- ผู้ผลิต:
- Festo
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
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Series | DGST | |
| Action Type | Double Acting | |
| Cushioning Type | Cushioning Rings | |
| Maximum Operating Temperature | 60°C | |
| Height | 60mm | |
| Width | 104mm | |
| Standards/Approvals | RoHS | |
| Stroke Length | 200mm | |
| Length | 345mm | |
| Model Number | 8085158 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Series DGST | ||
Action Type Double Acting | ||
Cushioning Type Cushioning Rings | ||
Maximum Operating Temperature 60°C | ||
Height 60mm | ||
Width 104mm | ||
Standards/Approvals RoHS | ||
Stroke Length 200mm | ||
Length 345mm | ||
Model Number 8085158 | ||
- COO (Country of Origin):
- DE
Festo Pneumatic Guided Cylinder, 25mm Bore, 200mm Stroke - DGST-25-200-PA
Need to move heavy-duty objects in your industrial setting with good stability and precision? This pneumatic guided cylinder from Festo will do the job. It has a double-action feature with two ports that control the movement of the piston in two directions. The HNBR (hydrogenated nitrile butadiene rubber) seal has high resistance to oils and many hazardous chemicals, making it suitable for use under tough conditions. This device is compatible with proximity sensors and has ports where they can be attached. This enhances automation and reduces the need for human control.
• Flexible cushioning rings at both ends minimise internal impact force and noise
• Built-in guide block to ensure even load distribution across the system
• Wide operating temperature range of -10°C to +60°C for use in harsh environments
Applications
• Robotics
• Aerospace equipment
• Conveyor machinery
What should I consider when choosing a pneumatic guided cylinder?
The main factors to consider when choosing a guided pneumatic cylinder include the application, environmental conditions, the space available for installation and the mass of the objects to be moved.
ลิงก์ที่เกี่ยวข้อง
- Festo Pneumatic Guided Cylinder - 200 mm 8085148 DGST Series, Double Acting Acting
- Festo Pneumatic Guided Cylinder - 200 mm 544038 DGSL Series, Double Acting Acting
- Festo Pneumatic Guided Cylinder - 200 mm 8078881 DGST Series, Double Acting Acting
- Festo Pneumatic Guided Cylinder - 200 mm 8085198 DGST Series, Double Acting Acting
- Festo Pneumatic Guided Cylinder - 100 mm 8085155 DGST Series, Double Acting Acting
- Festo Pneumatic Guided Cylinder - 40 mm 8085152 DGST Series, Double Acting Acting
- Festo Pneumatic Guided Cylinder - 20 mm 8085150 DGST Series, Double Acting Acting
- Festo Pneumatic Guided Cylinder - 10 mm 8085149 DGST Series, Double Acting Acting