Festo Pneumatic Guided Cylinder - 170856 32mm Bore, DFM Series, 30 mm Double Acting Acting
- RS Stock No.:
- 121-5433
- Distrelec หมายเลขบทความ:
- 301-68-481
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- DFM-32-30-P-A-GF
- ผู้ผลิต:
- Festo
ยอดรวมย่อย (1 ชิ้น)*
THB11,160.48
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB11,941.71
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อกของผู้ผลิต
- พร้อมส่งจากวันที่ 23 ธันวาคม 2569
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB11,160.48 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 121-5433
- Distrelec หมายเลขบทความ:
- 301-68-481
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- DFM-32-30-P-A-GF
- ผู้ผลิต:
- Festo
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
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 32mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Mount Type | Through Hole | |
| Maximum Operating Pressure | 10 bar | |
| Cushioning Type | Elastomer | |
| Guide Type | Ball Bearing | |
| Piston Rod Thread Size | 1/8 in G | |
| Rod Type | Single | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Weight | 1.9kg | |
| Height | 49mm | |
| Standards/Approvals | ISO 1179-1 and ISO 228-1 | |
| Width | 110mm | |
| Stroke Length | 30mm | |
| Length | 111mm | |
| Model Number | 170856 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 32mm | ||
Series DFM | ||
Action Type Double Acting | ||
Mount Type Through Hole | ||
Maximum Operating Pressure 10 bar | ||
Cushioning Type Elastomer | ||
Guide Type Ball Bearing | ||
Piston Rod Thread Size 1/8 in G | ||
Rod Type Single | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Weight 1.9kg | ||
Height 49mm | ||
Standards/Approvals ISO 1179-1 and ISO 228-1 | ||
Width 110mm | ||
Stroke Length 30mm | ||
Length 111mm | ||
Model Number 170856 | ||
- COO (Country of Origin):
- DE
Festo Pneumatic Guided Cylinder, Cushioned, 1,227N Maximum Force Rating - DFM-32-30-P-A-GF
Need a way to steer objects through your system? Set a course for success with this pneumatic guided cylinder from Festo. It's a double-acting device, meaning it uses air to push and pull the piston, delivering controlled and accurate strokes in both directions. Thanks to a plain-bearing guide block, it stays on the straight and narrow, even when faced with heavy lateral forces. A maximum speed of 0.8m/s makes this cylinder suitable for demanding processes. As it drives forces up to 1,227N, it gives heavy loads the push they need to get to their destination.
• Built-in elastomer cushioning flexes to hardware shape, dampening disruptive operating noise
• Airtight NBR seals prevent leakage, protecting system pressure to ensure smooth running
• Compact dimensions of 111 (L) x 110 (W) x 49mm (H), meaning it slips easily into busy setups
• Handles operating temperatures between -20°C and +80°C, so it copes well in harsh environments
Applications
• Construction industry
• Plastics production
• Mineral processing
What thread size is this unit's pneumatic port?
This cylinder comes with a standard G1/8 threaded connection, for wide compatibility with your existing kit.
ลิงก์ที่เกี่ยวข้อง
- Festo Pneumatic Guided Cylinder - 8118883 32mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161434 32mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118893 32mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161435 32mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170931 32mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170857 32mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 595430 32mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 578879 32mm Bore 125 mm Double Acting Acting