Festo Pneumatic Guided Cylinder - 170938 32mm Bore, DFM Series, 200 mm Double Acting Acting
- RS Stock No.:
- 121-5428
- Distrelec หมายเลขบทความ:
- 301-70-061
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- DFM-32-200-P-A-KF
- ผู้ผลิต:
- Festo
ยอดรวมย่อย (1 ชิ้น)*
THB23,141.73
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB24,761.65
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อกของผู้ผลิต
- พร้อมส่งจากวันที่ 24 ธันวาคม 2569
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB23,141.73 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 121-5428
- Distrelec หมายเลขบทความ:
- 301-70-061
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- DFM-32-200-P-A-KF
- ผู้ผลิต:
- Festo
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
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 32mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Mount Type | Through Hole | |
| Maximum Operating Pressure | 10 bar | |
| Cushioning Type | Elastomer | |
| Guide Type | Ball Bearing, Plain Bearing | |
| Minimum Operating Temperature | -5°C | |
| Maximum Piston Speed | 0.8mm/s | |
| Rod Type | Single | |
| Maximum Operating Temperature | 60°C | |
| Height | 49mm | |
| Width | 110mm | |
| Weight | 4.2kg | |
| Standards/Approvals | ISO 8573-1:2010 (7:4:4), ISO 228-1, ISO 1179-1 | |
| Stroke Length | 200mm | |
| Length | 319mm | |
| Model Number | 170938 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 32mm | ||
Series DFM | ||
Action Type Double Acting | ||
Mount Type Through Hole | ||
Maximum Operating Pressure 10 bar | ||
Cushioning Type Elastomer | ||
Guide Type Ball Bearing, Plain Bearing | ||
Minimum Operating Temperature -5°C | ||
Maximum Piston Speed 0.8mm/s | ||
Rod Type Single | ||
Maximum Operating Temperature 60°C | ||
Height 49mm | ||
Width 110mm | ||
Weight 4.2kg | ||
Standards/Approvals ISO 8573-1:2010 (7:4:4), ISO 228-1, ISO 1179-1 | ||
Stroke Length 200mm | ||
Length 319mm | ||
Model Number 170938 | ||
- COO (Country of Origin):
- DE
DFM Pneumatic Guided Cylinders - Ball Bearing
Festo DFM series pneumatic guided cylinders are double acting drive and guide unit in a single housing. Recirculating ball bearings drive the guide rods making it ideal for applications where torque loads are present. Designed for high load pneumatic applications such as clamping, stopping, material handling and lifting. The sturdy and precise aluminium construction is maintenance free and highly resistant to torque and lateral external forces. A compact design incorporates the piston rod as part of the guide body.
The DFM series of guided actuators have flexible cushioning plates to reduce noise during operation and increase service life. Integrated slots on the actuator body allow for incorporating proximity sensors to measure the linear motion of the piston. Air supply ports on both the top and side of the cylinder provide flexible positioning options.
Application Examples
Clamping
The guided drive is perfectly suited to clamping components for reliable further processing.
Lifting
The guided cylinders effortlessly transports and lifts loads powerfully and dynamically.
Stopping
Loads of up to 150 kg are stopped reliably and safely, making the guided drive a resilient and sturdy stopper cylinder.
Features and Benefits
Drive and guide unit in a single housing
Recirculating ball bearings for applications involving torque loads
Supply ports on the top and side of the cylinder for flexible mounting options
Compact rigid construction
High resistance to torques and lateral forces
Maintenance free
Flexible cushioning plates reduce noise during operation and increase service life
ลิงก์ที่เกี่ยวข้อง
- Festo Pneumatic Guided Cylinder - 8161438 32mm Bore 200 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118900 32mm Bore 200 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170863 32mm Bore 200 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 604969 32mm Bore 200 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118890 32mm Bore 200 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170932 32mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161432 32mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161437 32mm Bore 40 mm Double Acting Acting