Festo Pneumatic Guided Cylinder - 170847 25mm Bore, DFM Series, 20 mm Double Acting Acting
- RS Stock No.:
- 121-5410
- Distrelec หมายเลขบทความ:
- 301-68-469
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- DFM-25-20-P-A-GF
- ผู้ผลิต:
- Festo
ยอดรวมย่อย (1 ชิ้น)*
THB9,295.95
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB9,946.67
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 5 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB9,295.95 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 121-5410
- Distrelec หมายเลขบทความ:
- 301-68-469
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- DFM-25-20-P-A-GF
- ผู้ผลิต:
- Festo
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
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 25mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Mount Type | Through Hole | |
| Maximum Operating Pressure | 10 bar | |
| Body Material | Wrought Aluminium Alloy, Bearing and End Cap, Anodised (Housing) | |
| Cushioning Type | Elastomer | |
| Minimum Operating Temperature | -20°C | |
| Piston Rod Thread Size | 1/8 in G | |
| Rod Type | Single | |
| Guide Type | Ball Bearing | |
| Maximum Piston Speed | 0.8mm/s | |
| Maximum Operating Temperature | 80°C | |
| Width | 95mm | |
| Height | 44mm | |
| Weight | 1.3kg | |
| Standards/Approvals | RoHS, ISO 228-1, ISO 1179-1 | |
| Stroke Length | 20mm | |
| Length | 93mm | |
| Model Number | 170847 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 25mm | ||
Series DFM | ||
Action Type Double Acting | ||
Mount Type Through Hole | ||
Maximum Operating Pressure 10 bar | ||
Body Material Wrought Aluminium Alloy, Bearing and End Cap, Anodised (Housing) | ||
Cushioning Type Elastomer | ||
Minimum Operating Temperature -20°C | ||
Piston Rod Thread Size 1/8 in G | ||
Rod Type Single | ||
Guide Type Ball Bearing | ||
Maximum Piston Speed 0.8mm/s | ||
Maximum Operating Temperature 80°C | ||
Width 95mm | ||
Height 44mm | ||
Weight 1.3kg | ||
Standards/Approvals RoHS, ISO 228-1, ISO 1179-1 | ||
Stroke Length 20mm | ||
Length 93mm | ||
Model Number 170847 | ||
- COO (Country of Origin):
- DE
Festo Pneumatic Guided Cylinder, Cushioned, 10 Bar Maximum Operating Pressure - DFM-25-20-P-A-GF
To get a steady grip on objects moving sideways, turn to this pneumatic guided cylinder from Festo. It's double acting, which means that it lets air in and out to extend and retract the piston rod, ensuring movement is smooth and consistent. Thanks to a maximum speed of 0.8m/s, you can rest assured that this unit gets the job done quickly. Integral plain-bearing guides evenly spread the force to keep the object steady. Thanks to its tough wrought aluminium housing, this cylinder stands up to impacts and corrosion.
• Piston rod is made from rugged stainless steel that withstands corrosion
• Flexible cushioning rings absorb impacts to reduce noise
• Air supply ports on top and side for flexible mounting in any position
Applications
• Mining and quarrying industry
• Power stations
• Packaging facilities
What temperature range can this cylinder handle?
As it has a broad operating temperature range of -20°C to +80°C, you can safely use this cylinder in challenging environments.
How do I track the position of the piston rod in this cylinder?
This cylinder comes with pre-cut mounting holes in its body, so you can fit a proximity sensor to monitor the rod's position.
ลิงก์ที่เกี่ยวข้อง
- Festo Pneumatic Guided Cylinder - 8118862 25mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118869 25mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170922 25mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161420 25mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 609351 25mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161423 25mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161425 25mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170851 25mm Bore 50 mm Double Acting Acting