Festo Pneumatic Guided Cylinder - 170910 16mm Bore, DFM Series, 30 mm Double Acting Acting
- RS Stock No.:
- 121-5388
- Distrelec หมายเลขบทความ:
- 301-70-041
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- DFM-16-30-P-A-KF
- ผู้ผลิต:
- Festo
ยอดรวมย่อย (1 ชิ้น)*
THB10,189.83
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB10,903.12
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 13 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB10,189.83 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 121-5388
- Distrelec หมายเลขบทความ:
- 301-70-041
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- DFM-16-30-P-A-KF
- ผู้ผลิต:
- Festo
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
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 16mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Mount Type | Through Hole | |
| Maximum Operating Pressure | 10 bar | |
| Cushioning Type | Elastomer | |
| Body Material | Wrought Aluminium Alloy | |
| Maximum Piston Speed | 0.8m/s | |
| Minimum Operating Temperature | -5°C | |
| Rod Type | Single | |
| Guide Type | Ball Bearing | |
| Piston Rod Thread Size | 1/8 in G | |
| Maximum Operating Temperature | 60°C | |
| Weight | 535g | |
| Standards/Approvals | Cleanroom Class 6, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | |
| Width | 67mm | |
| Height | 32mm | |
| Stroke Length | 30mm | |
| Length | 80mm | |
| Model Number | 170910 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 16mm | ||
Series DFM | ||
Action Type Double Acting | ||
Mount Type Through Hole | ||
Maximum Operating Pressure 10 bar | ||
Cushioning Type Elastomer | ||
Body Material Wrought Aluminium Alloy | ||
Maximum Piston Speed 0.8m/s | ||
Minimum Operating Temperature -5°C | ||
Rod Type Single | ||
Guide Type Ball Bearing | ||
Piston Rod Thread Size 1/8 in G | ||
Maximum Operating Temperature 60°C | ||
Weight 535g | ||
Standards/Approvals Cleanroom Class 6, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | ||
Width 67mm | ||
Height 32mm | ||
Stroke Length 30mm | ||
Length 80mm | ||
Model Number 170910 | ||
- COO (Country of Origin):
- DE
Festo Pneumatic Guided Cylinder, 30mm Stroke Length, M5 Connection - DFM-16-30-P-A-KF
Need a strong component that withstands high lateral forces without buckling under pressure? Reach for this pneumatic guided cylinder from Festo. Its double-action design means air drives both the outward and return stroke, so you can depend on its accuracy in lifting, stopping and clamping tasks. It's an ideal choice for low-power operating systems, as it can handle up to 10 bar of pressure. The unit gets on with its job quickly, thanks to a 0.8ms maximum speed that shifts your products from A to B in the blink of an eye. Aluminium-alloy housing and a steel-alloy piston rod withstand the mechanical stress and impact you'd expect in a heavy-duty industrial setting.
Features & Benefits
• Compact dimensions of 80 (L) x 67 (W) x 32mm (H) make it space-efficient
• Light 535g weight lessens the load on your infrastructure
• 16mm bore and 30mm stroke offer enough reach for mid-range applications
• Inbuilt cushioning means endpoints only experience 0.15Nm of force, cutting damage out of the picture
Applications
• Pulp and paper mills
• Agricultural equipment
• Automotive manufacturing
Does this component perform reliably in harsh industrial settings?
Yes. This cylinder works without a hitch in a temperature range between -5°C and +60°C, so it's an ideal option for use in challenging environments.
ลิงก์ที่เกี่ยวข้อง
- Festo Pneumatic Guided Cylinder - 8118833 16mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170835 16mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118825 16mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 609347 16mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8162431 16mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170907 16mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170913 16mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 559460 16mm Bore 25 mm Double Acting Acting