Festo Pneumatic Guided Cylinder - 170900 12mm Bore, DFM Series, 20 mm Double Acting Acting
- RS Stock No.:
- 121-5368
- Distrelec หมายเลขบทความ:
- 301-68-446
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- DFM-12-20-P-A-KF
- ผู้ผลิต:
- Festo
ยอดรวมย่อย (1 ชิ้น)*
THB9,396.86
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB10,054.64
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 14 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB9,396.86 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 121-5368
- Distrelec หมายเลขบทความ:
- 301-68-446
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- DFM-12-20-P-A-KF
- ผู้ผลิต:
- Festo
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
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 12mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Mount Type | Through Hole | |
| Maximum Operating Pressure | 10 bar | |
| Body Material | Wrought Aluminium Alloy | |
| Cushioning Type | Elastomer | |
| Guide Type | Slide Bearing | |
| Minimum Operating Temperature | -5°C | |
| Maximum Piston Speed | 0.8m/s | |
| Piston Rod Thread Size | M5 | |
| Rod Type | Single | |
| Maximum Operating Temperature | 60°C | |
| Weight | 340g | |
| Height | 28mm | |
| Width | 60mm | |
| Standards/Approvals | ISO 8573-1:2010 (7:4:4), Cleanroom Class 6, RoHS, VDMA24364-B1/B2-L | |
| Length | 69mm | |
| Stroke Length | 20mm | |
| Model Number | 170900 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 12mm | ||
Series DFM | ||
Action Type Double Acting | ||
Mount Type Through Hole | ||
Maximum Operating Pressure 10 bar | ||
Body Material Wrought Aluminium Alloy | ||
Cushioning Type Elastomer | ||
Guide Type Slide Bearing | ||
Minimum Operating Temperature -5°C | ||
Maximum Piston Speed 0.8m/s | ||
Piston Rod Thread Size M5 | ||
Rod Type Single | ||
Maximum Operating Temperature 60°C | ||
Weight 340g | ||
Height 28mm | ||
Width 60mm | ||
Standards/Approvals ISO 8573-1:2010 (7:4:4), Cleanroom Class 6, RoHS, VDMA24364-B1/B2-L | ||
Length 69mm | ||
Stroke Length 20mm | ||
Model Number 170900 | ||
- COO (Country of Origin):
- DE
DFM Pneumatic Guided Cylinders - Ball Bearing
Festo DFM series pneumatic guided cylinders are double acting drive and guide unit in a single housing. Recirculating ball bearings drive the guide rods making it ideal for applications where torque loads are present. Designed for high load pneumatic applications such as clamping, stopping, material handling and lifting. The sturdy and precise aluminium construction is maintenance free and highly resistant to torque and lateral external forces. A compact design incorporates the piston rod as part of the guide body.
The DFM series of guided actuators have flexible cushioning plates to reduce noise during operation and increase service life. Integrated slots on the actuator body allow for incorporating proximity sensors to measure the linear motion of the piston. Air supply ports on both the top and side of the cylinder provide flexible positioning options.
Application Examples
Clamping
The guided drive is perfectly suited to clamping components for reliable further processing.
Lifting
The guided cylinders effortlessly transports and lifts loads powerfully and dynamically.
Stopping
Loads of up to 150 kg are stopped reliably and safely, making the guided drive a resilient and sturdy stopper cylinder.
Features and Benefits
Drive and guide unit in a single housing
Recirculating ball bearings for applications involving torque loads
Supply ports on the top and side of the cylinder for flexible mounting options
Compact rigid construction
High resistance to torques and lateral forces
Maintenance free
Flexible cushioning plates reduce noise during operation and increase service life
ลิงก์ที่เกี่ยวข้อง
- Festo Pneumatic Guided Cylinder - 8118632 12mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170825 12mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118624 12mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170903 12mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118635 12mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170899 12mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170906 12mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170901 12mm Bore 25 mm Double Acting Acting