Festo 2 Finger Single Acting Action Pneumatic Gripper, HGWM-12-EO-G8, Angle Gripping Type
- RS Stock No.:
- 281-2178
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- HGWM-12-EO-G8
- ผู้ผลิต:
- Festo
ยอดรวมย่อย (1 ชิ้น)*
THB8,956.65
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB9,583.62
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- เพิ่มอีก 21 ชิ้นจะส่งได้หลังจากวันที่ 16 พฤศจิกายน 2569 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB8,956.65 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 281-2178
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- HGWM-12-EO-G8
- ผู้ผลิต:
- Festo
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
| Brand | Festo | |
| Product Type | Pneumatic Gripper | |
| Bore Diameter | 12mm | |
| Number of Fingers | 2 | |
| Gripping Type | Angle | |
| Action Type | Single Acting | |
| Series | HGWM | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M3 | |
| Weight | 45g | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Frequency | 4Hz | |
| Model Number | 185701 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Gripper | ||
Bore Diameter 12mm | ||
Number of Fingers 2 | ||
Gripping Type Angle | ||
Action Type Single Acting | ||
Series HGWM | ||
Maximum Operating Pressure 8 bar | ||
Port Size M3 | ||
Weight 45g | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Frequency 4Hz | ||
Model Number 185701 | ||
- COO (Country of Origin):
- IT
Festo HGWM Series Pneumatic Gripper, 12mm Bore Size, Angle Gripping Type - HGWM-12-EO-G8, Numeric Part Number: 185701
This pneumatic gripper is a Compact two-finger angle gripper designed for automated pick-and-place tasks in industrial settings. It operates as a single-acting actuator to clamp components using pneumatic supply and is intended for integration where small, responsive gripping is required. The device is lightweight and suited to environments requiring controlled thermal and pressure conditions.
Features and Benefits:
• 12mm bore delivers consistent gripping force suitable for small-parts handling
• Two-finger angle design enables secure lateral clamping in tight spaces
• Single-acting operation reduces pneumatic line complexity and saves space
• M3 port allows straightforward pneumatic connection in Compact installations
• Rated to 8 bar allows use on mid-pressure systems for reliable actuation
• Maximum operating frequency of 4 Hz supports moderately high cycle rates
• Two-finger angle design enables secure lateral clamping in tight spaces
• Single-acting operation reduces pneumatic line complexity and saves space
• M3 port allows straightforward pneumatic connection in Compact installations
• Rated to 8 bar allows use on mid-pressure systems for reliable actuation
• Maximum operating frequency of 4 Hz supports moderately high cycle rates
Applications
• Suitable for automated PCB component pick-and-place in assembly lines
• Ideal for small-part handling in electronic device manufacture
• Used with robotic end-effectors for light mechanical assembly tasks
• Can be used for sorting and feeding operations in electrical component plants
• Used for Rapid handling in automated testing fixtures operating within temperature limits
• Ideal for small-part handling in electronic device manufacture
• Used with robotic end-effectors for light mechanical assembly tasks
• Can be used for sorting and feeding operations in electrical component plants
• Used for Rapid handling in automated testing fixtures operating within temperature limits
What operating temperature range can be expected in typical installations?
It functions across a working temperature span from 5 °C up to 60 °C, permitting use in many indoor production environments.
How does the units mass affect robotic payload and dynamics?
Weighing 45 g, it minimally impacts payload capacity and helps maintain Faster response and lower inertia for small robots.
Which regulatory or material constraint is relevant for environmentally sensitive projects?
The construction meets RoHS requirements, indicating restricted use of certain hazardous substances.
What port size is provided for pneumatic supply and fittings?
A threaded M3 connection is supplied for the air-line interface, suitable for Compact tubing arrangements.
ลิงก์ที่เกี่ยวข้อง
- Festo 2 Finger Single Acting Action Pneumatic Gripper Angle Gripping Type
- Festo 2 Finger Single Acting Action Pneumatic Gripper Angle Gripping Type
- Festo 2 Finger Single Acting Action Pneumatic Gripper Angle Gripping Type
- Festo 2 Finger Single Acting Action Pneumatic Gripper Angle Gripping Type
- Festo 2 Finger Single Acting Action Pneumatic Gripper Angle Gripping Type
- Festo 2 Finger Single Acting Action Pneumatic Gripper Angle Gripping Type
- Festo Single Acting Action Pneumatic Gripper Angle Gripping Type
- Festo 2 Finger Single Acting Action Pneumatic Gripper Angle Gripping Type