Festo Pneumatic Gripper, DHAS-GF-80-U-BU
- RS Stock No.:
- 280-8518
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- DHAS-GF-80-U-BU
- ผู้ผลิต:
- Festo
ยอดรวมย่อย (1 ชิ้น)*
THB1,877.08
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB2,008.48
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- เพิ่มอีก 9 ชิ้นจะส่งได้หลังจากวันที่ 16 พฤศจิกายน 2569 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB1,877.08 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 280-8518
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- DHAS-GF-80-U-BU
- ผู้ผลิต:
- Festo
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
| Brand | Festo | |
| Product Type | Pneumatic Gripper | |
| Standards/Approvals | No | |
| Model Number | 3998964 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Gripper | ||
Standards/Approvals No | ||
Model Number 3998964 | ||
- COO (Country of Origin):
- DE
Festo Pneumatic Gripper, 80 Size, 10°C to 50°C Ambient Temperature - DHAS-GF-80-U-BU, Numeric Part Number: 3998964
This pneumatic gripper is a Compact two-finger handling device designed for automated pick-and-place tasks in industrial settings. Manufactured by Festo, it operates within controlled ambient conditions and is suitable for integration into automated assemblies where precise grasping and repeatable opening/closing actions are required.
Features and Benefits:
• Size 80 offering consistent grip force for component handling
• Operates reliably between 10°C and 50°C for predictable performance
• Complies with RoHS for use in electronics-focused environments
• Compact two-finger design for space-efficient installation
• Suitable for replacement workflows with available DHAS-GF-80-U-BU parts
• Operates reliably between 10°C and 50°C for predictable performance
• Complies with RoHS for use in electronics-focused environments
• Compact two-finger design for space-efficient installation
• Suitable for replacement workflows with available DHAS-GF-80-U-BU parts
Applications
• Suitable for pick-and-place in assembly lines for electronic components
• Ideal for handling small mechanical parts in automated cells
• Used with robotic end-effectors for machine-tending operations
• Can be used for repetitive gripping in electrical panel assembly
• Ideal for handling small mechanical parts in automated cells
• Used with robotic end-effectors for machine-tending operations
• Can be used for repetitive gripping in electrical panel assembly
What environmental range supports reliable operation?
It functions across an ambient temperature range of 10°C to 50°C, enabling use in standard factory climates without additional thermal conditioning.
How does material compliance affect integration in electronics production?
RoHS conformity means restricted hazardous substances are controlled, meeting common requirements for electronic and electrical manufacturing processes.
Are replacement parts available and identifiable?
Replacement components can be referenced by the manufacturers part identification, facilitating maintenance and spare-part procurement.
Who makes this gripper and where does that information appear?
The unit is produced by Festo, as stated in the technical information supplied, which assists sourcing and compatibility checks.
ลิงก์ที่เกี่ยวข้อง
- Festo Finger Assembly DHAS-GF-120-U-BU, For Use With Pneumatic grippers
- Festo Adapter DHAS-GF-60-U-BU, For Use With Gripper Finger
- Festo Pneumatic Gripper, DHEB-22-E-U-S-L
- Festo Pneumatic Gripper, BUB-HGPD-80
- Festo Pneumatic Gripper, BUB-HGDD-80
- Festo Pneumatic Gripper, BUB-HGPT-80-B
- Festo Pneumatic Gripper, DHAA-G-Q11-50-B8G-80
- Festo Pneumatic Gripper, DHAA-G-Q11-50-B12-80