Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPS-10-A-NO, Parallel Gripping Type

ยอดรวมย่อย (1 ชิ้น)*

THB21,954.55

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB23,491.37

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อก
  • 3 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
1 +THB21,954.55

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
203-1471
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
DHPS-10-A-NO
ผู้ผลิต:
Festo
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Festo

Product Type

Pneumatic Gripper

Bore Diameter

10mm

Number of Fingers

2

Gripping Type

Parallel

Action Type

Double Acting

Stroke Length

3mm

Series

DHPS

Maximum Operating Pressure

8 bar

Port Size

M3

Weight

68g

Minimum Operating Temperature

5°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 8573-1:2010

Maximum Operating Frequency

4Hz

Model Number

1254041

COO (Country of Origin):
IT

Festo DHPS Series Pneumatic Gripper, 10mm Bore Size, 3mm Stroke Length - DHPS-10-A-NO, Numeric Part Number: 1254041


This pneumatic gripper is a Compact two-finger actuator designed for automated pick-and-place and handling tasks in industrial settings. It operates using compressed Air to open and close parallel gripping jaws, delivering controlled, repeatable handling for small components within production and assembly environments.

Features and Benefits:


• 10mm bore delivers consistent gripping force for small parts • 3mm stroke provides precise short travel for delicate handling • Double acting design ensures positive actuation in both directions • M3 port allows straightforward pneumatic tubing connection • 4Hz maximum frequency supports higher cycle-rate operations • 68g lightweight construction reduces moving-mass load

Applications


• Suitable for pick-and-place of electronic components on assembly lines • Ideal for handling small mechanical parts in automation cells • Used with robotic end-effectors for Compact toolheads • Can be used for inspection positioners requiring short travel • Used for light-duty part transfer in electrical manufacturing

What operating pressure range does it support for typical tasks?


It performs up to a maximum supply of 8 bar, enabling effective gripping across common factory pneumatic systems.

What temperatures can it withstand during continuous operation?


The unit is rated to operate up to 60°C and not below 5°C, accommodating a wide range of indoor industrial conditions.

How does the gripper meet Air quality expectations for pneumatic systems?


It complies with the particulate and moisture classes specified in ISO 8573-1:2010, aligning with standard compressed-air quality practices.

How many fingers are provided and what grip style is used?


It has two fingers arranged in a parallel configuration suited to secure symmetrical parts.

What is the actuation type and how does that affect control?


It uses a double-acting mechanism, requiring controlled Air supply to both ports for extension and retraction, improving positional reliability.

ลิงก์ที่เกี่ยวข้อง