Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-16-A-B, Parallel Gripping Type
- RS Stock No.:
- 350-804
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- DHPC-16-A-B
- ผู้ผลิต:
- Festo
ยอดรวมย่อย (1 ชิ้น)*
THB12,284.97
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB13,144.92
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อกของผู้ผลิต
- พร้อมส่งจากวันที่ 13 พฤศจิกายน 2569
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB12,284.97 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 350-804
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- DHPC-16-A-B
- ผู้ผลิต:
- Festo
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
| Brand | Festo | |
| Number of Fingers | 2 | |
| Product Type | Pneumatic Gripper | |
| Gripping Type | Parallel | |
| Action Type | Double Acting | |
| Stroke Length | 3mm | |
| Series | DHPC-16-A-B | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M3 | |
| Weight | 111g | |
| Gripping Force - Internal | 107.8N | |
| Minimum Operating Temperature | -10°C | |
| Gripping Force - External | 125.4N | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, ISO 8573-1:2010 (7:4:4), VDMA24364-B2-L | |
| Maximum Operating Frequency | 3Hz | |
| Model Number | 8116788 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Festo | ||
Number of Fingers 2 | ||
Product Type Pneumatic Gripper | ||
Gripping Type Parallel | ||
Action Type Double Acting | ||
Stroke Length 3mm | ||
Series DHPC-16-A-B | ||
Maximum Operating Pressure 8 bar | ||
Port Size M3 | ||
Weight 111g | ||
Gripping Force - Internal 107.8N | ||
Minimum Operating Temperature -10°C | ||
Gripping Force - External 125.4N | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, ISO 8573-1:2010 (7:4:4), VDMA24364-B2-L | ||
Maximum Operating Frequency 3Hz | ||
Model Number 8116788 | ||
- COO (Country of Origin):
- CN
The Festo parallel gripper is designed for precision handling in automated environments. With a robust and efficient pneumatic drive system, it excels in applications requiring quick and reliable gripping actions. Its lightweight design combined with high gripping force allows for seamless integration into various machinery. This product is engineered to meet the demands of modern manufacturing, particularly in environments where accuracy and speed are paramount. Moreover, it boasts exceptional corrosion resistance, making it suitable for diverse industries including fabrication and assembly. The gripper's thoughtful design supports flexible mounting and ease of use, ensuring it adapts well to existing setups while maintaining consistent performance under different operating conditions.
Pneumatic drive system offers rapid operation cycles
Corrosion resistance ensures durability in challenging environments
Suitable for various mounting methods enhances flexibility
Ball guide design provides smooth and precise movement
Compact size facilitates integration into confined spaces
Lubricated operation option extends lifespan
Repetition accuracy guarantees consistent performance
ลิงก์ที่เกี่ยวข้อง
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type