SMC AC40-D series 0.3 μm 1/2 in G 10 bar Pneumatic Filter 1515L/min max
- RS Stock No.:
- 255-3270
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- AFM40-F04-D
- ผู้ผลิต:
- SMC
ยอดรวมย่อย (1 ชิ้น)*
THB3,930.21
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB4,205.32
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
หมดสต็อกชั่วคราว
- 2 ชิ้นจะส่งได้หลังจากวันที่ 10 ธันวาคม 2569 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB3,930.21 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 255-3270
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- AFM40-F04-D
- ผู้ผลิต:
- SMC
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
| Brand | SMC | |
| Product Type | Pneumatic Filter | |
| Filtration Size | 0.3μm | |
| Port Size | 1/2 in G | |
| Connection Thread Standard | G | |
| Series | AC40-D | |
| Maximum Flow Rate | 1515L/min | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Bowl Material | Polycarbonate | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Filter | ||
Filtration Size 0.3μm | ||
Port Size 1/2 in G | ||
Connection Thread Standard G | ||
Series AC40-D | ||
Maximum Flow Rate 1515L/min | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- JP
SMC AC40-D Series Pneumatic Filter, 0.3μm Filtration size, 1/2 in Port size - AFM40-F04-D
This pneumatic filter provides particulate and mist separation for compressed Air systems in industrial settings. It is designed to be installed inline with process Air to remove oil and water aerosols and finely sized contaminants, supporting downstream pneumatic equipment reliability across a wide ambient and medium temperature range.
Features & Benefits
• 0.3μm nominal element for fine particle removal enhances component longevity
• Maximum flow 1515 L/min supports high-throughput systems
• Maximum operating pressure 10 bar allows robust system integration
• Polycarbonate bowl offers clear Visual monitoring of collected contaminants
• Operating range -5°C to +60°C suits varied plant environments
• Maximum flow 1515 L/min supports high-throughput systems
• Maximum operating pressure 10 bar allows robust system integration
• Polycarbonate bowl offers clear Visual monitoring of collected contaminants
• Operating range -5°C to +60°C suits varied plant environments
Applications
• Suitable for pneumatic tool Air supplies in manufacturing lines
• Ideal for compressed Air preparation feeding pneumatic actuators
• used with control panels in automation and electronics assembly
• Can be used for Air treatment prior to instrumentation and sensors
• Ideal for compressed Air preparation feeding pneumatic actuators
• used with control panels in automation and electronics assembly
• Can be used for Air treatment prior to instrumentation and sensors
What drainage capacity and bowl material does it use?
The separator uses a polycarbonate bowl with a 45 cm³ drain capacity to collect condensed liquids before downstream equipment.
How is the device installed regarding thread and port compatibility?
It connects using a 1/2 in G threaded port compatible with standard G‑threaded pneumatic fittings.
What pressure limits should be observed during operation?
The recommended maximum steady operating pressure is 10 bar, with proof pressure designed to withstand higher transient forces.
How does the unit indicate condition or require maintenance?
The bowl is transparent for Visual inspection
it is supplied without an indicator or automatic drain, allowing manual checks and service scheduling.
Which Air quality standard rating does it meet for particulate and moisture control?
The element rating and design correlate to ISO 8573-1 classifications for purified compressed Air in industrial applications.
ลิงก์ที่เกี่ยวข้อง
- SMC AFM series 0.3 μm 3/4 in 10 bar Pneumatic Filter 1515L/min max
- SMC for AC40-D Series
- SMC AFM series 5 μm 1/2 in 10 bar Pneumatic Filter 1100 L/min max with Automatic drain
- SMC AFD series 0.01 μm 1/2 in 10 bar Pneumatic Filter 820L/min max
- SMC AF40-D series 5 μm 1/2 in 10 bar Pneumatic Filter 6000L/min max
- SMC AC40-D Filter Regulator 1/2 in 8.5 bar
- SMC AC40-D Filter Regulator 3/4 in 8.5 bar
- SMC AC40-D Filter Regulator 3/4 in 8.5 bar