Festo MS series 1 μm 1/2 in G 12 bar Pneumatic Filter 950L/min max with Automatic, Manual drain
- RS Stock No.:
- 202-3351
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- MS6-LFM-1/2-BUV-DA
- ผู้ผลิต:
- Festo
ยอดรวมย่อย (1 ชิ้น)*
THB8,649.14
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB9,254.58
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อกของผู้ผลิต
- พร้อมส่งจากวันที่ 14 ธันวาคม 2569
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB8,649.14 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 202-3351
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- MS6-LFM-1/2-BUV-DA
- ผู้ผลิต:
- Festo
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
| Brand | Festo | |
| Filtration Size | 1μm | |
| Product Type | Pneumatic Filter | |
| Port Size | 1/2 in G | |
| Drain Type | Automatic, Manual | |
| Connection Thread Standard | G | |
| Series | MS | |
| Maximum Flow Rate | 950L/min | |
| Seal Material | Nitrile Rubber (NBR) | |
| Maximum Operating Pressure | 12 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO8573-1:2010, RoHS | |
| Model Number | 536847 | |
| Filter Type | Fibre | |
| Bowl Material | Wrought Aluminium Alloy | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Festo | ||
Filtration Size 1μm | ||
Product Type Pneumatic Filter | ||
Port Size 1/2 in G | ||
Drain Type Automatic, Manual | ||
Connection Thread Standard G | ||
Series MS | ||
Maximum Flow Rate 950L/min | ||
Seal Material Nitrile Rubber (NBR) | ||
Maximum Operating Pressure 12 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO8573-1:2010, RoHS | ||
Model Number 536847 | ||
Filter Type Fibre | ||
Bowl Material Wrought Aluminium Alloy | ||
- COO (Country of Origin):
- HU
Festo MS Pneumatic Filter, 1/2 inches Port Size, 1μm Filtration Size - MS6-LFM-1/2-BUV-DA, Numeric Part Number:536847
This pneumatic filter provides precision Air preparation for industrial control systems by removing fine particulates from compressed Air streams. It is intended for installation in process and automation environments where sustained flow and temperature resilience are required, offering both automatic and manual condensate removal options for continuous operation.
Features and Benefits:
• 1μm Fibre element delivers fine particulate removal and protection
• 950L/min maximum flow supports high-throughput pneumatic circuits
• 12 bar maximum pressure enables use in elevated-pressure systems
• Wrought aluminium alloy bowl reduces weight while resisting damage
• NBR sealing ensures compatibility with common pneumatic media
• Operates between -10°C and 60°C for varied ambient conditions
• 950L/min maximum flow supports high-throughput pneumatic circuits
• 12 bar maximum pressure enables use in elevated-pressure systems
• Wrought aluminium alloy bowl reduces weight while resisting damage
• NBR sealing ensures compatibility with common pneumatic media
• Operates between -10°C and 60°C for varied ambient conditions
Applications
• Suitable for pneumatic control valves in factory automation
• Ideal for Air supplies to Electronic Assembly tools
• Used with actuator and cylinder installations in mechanical systems
• Can be used for preparatory filtration upstream of sensitive instruments
• Suitable for compressed Air lines in electrical testing rigs
• Ideal for Air supplies to Electronic Assembly tools
• Used with actuator and cylinder installations in mechanical systems
• Can be used for preparatory filtration upstream of sensitive instruments
• Suitable for compressed Air lines in electrical testing rigs
How is condensate removed when the element is in service?
It offers both automatic and manual drain options so condensate can be cleared continuously or manually isolated for maintenance.
What thread connection should be specified for in-line mounting?
The unit uses a G-standard threaded port with a 1/2 in size for direct pipe or fitting connections.
Which material composes the bowl and what advantage does it give?
The bowl is MADE from a wrought aluminium alloy, providing a durable, lightweight housing that resists mechanical impact better than many plastics.
What filtration media is used and what particle retention is expected?
A fibre-type filter element is fitted, rated to capture particles down to 1μm to protect downstream equipment.
Are there recognised standards relevant to its Air quality performance?
It conforms to ISO 8573-1:2010 and meets RoHS requirements for material restrictions.
ลิงก์ที่เกี่ยวข้อง
- Festo MS series 1 μm 1/2 in G 12 bar Pneumatic Filter 950L/min max with Automatic, Manual drain
- Festo MS series 1 μm 1/2 in G 12 bar Pneumatic Filter 3000L/min max with Automatic drain
- Festo MS series 1 μm 1/4 in G 20 bar Pneumatic Filter 950L/min max with Manual drain
- Festo MS series 1 μm 1/2 in G 20 bar Pneumatic Filter 950L/min max with Manual drain
- Festo MS series 1 μm 1/2 in G 12 bar Pneumatic Filter 950L/min max with Automatic drain
- Festo MS series 0.01 μm 1/2 in G 12 bar Pneumatic Filter 900L/min max with Automatic, Manual drain
- Festo MS series 1 μm 1/4 in G 12 bar Pneumatic Filter 950L/min max with Automatic drain
- Festo MS series 1 μm 3/8 in 20 bar Pneumatic Filter 950L/min max with Manual drain