RS PRO Ball type Pneumatic Actuated Valve, 40 bar, BSP, Female 2 in
- RS Stock No.:
- 760-5693
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 ชิ้น)*
THB23,845.31
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB25,514.48
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- เพิ่มอีก 3 ชิ้นจะส่งได้หลังจากวันที่ 23 พฤศจิกายน 2569 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB23,845.31 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 760-5693
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Pneumatic Actuated Valve | |
| Inlet Connection Type | Threaded | |
| Valve Type | Ball | |
| Inlet Port Size | 2 in | |
| Default Valve Position | NC | |
| Outlet Connection Type | Threaded | |
| Return Type | Direct Action | |
| Outlet Port Size | 2 in | |
| Maximum Operating Pressure | 40 bar | |
| Inlet Thread Standard | BSP | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Outlet Thread Standard | BSP | |
| Valve Material | Hot Pressed Brass | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Actuated Valve | ||
Inlet Connection Type Threaded | ||
Valve Type Ball | ||
Inlet Port Size 2 in | ||
Default Valve Position NC | ||
Outlet Connection Type Threaded | ||
Return Type Direct Action | ||
Outlet Port Size 2 in | ||
Maximum Operating Pressure 40 bar | ||
Inlet Thread Standard BSP | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature -20°C | ||
Outlet Thread Standard BSP | ||
Valve Material Hot Pressed Brass | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
สถานะRoHS: ได้รับการยกเว้น
- COO (Country of Origin):
- GB
RS PRO Ball Brass Ball Valve with Electric Actuator, 2 in BSP
Use this brass ball valve from RS PRO when you need a combined solution to control the flow of liquids, oils and gases in an enclosed electromechanical system. It has an electric actuator to manage and regulate supplies and material flows in industrial applications.
The valve has a hot-pressed brass body and end cap for enhanced tensile strength, making it less likely to crack or break in demanding environments. It's easy to detect a fault thanks to the LED (light-emitting diode) indicator that shows whether the system is open or closed. In the event that something goes wrong on the production line, you can use the manual override push button and lever to stop the actuator.
The product has an IP67 rating, which means it's entirely dust-proof and waterproof for up to 30 minutes when submerged. This product can be used in both indoor and outdoor industrial environments.
Features and Benefits
ลิงก์ที่เกี่ยวข้อง
- RS PRO Ball type Pneumatic Actuated Valve BSP, Female 1/4 in
- RS PRO Ball type Pneumatic Actuated Valve BSP, Female 3/4 in
- RS PRO Ball type Pneumatic Actuated Valve BSP, Female 2 in
- RS PRO Ball type Pneumatic Actuated Valve BSP, Female 1 to 1/4 in
- RS PRO Ball type Pneumatic Actuated Valve BSP, Female 3/8 in
- RS PRO Ball type Pneumatic Actuated Valve BSP, Female 1/2 in
- RS PRO Ball type Pneumatic Actuated Valve BSP, Female 1 to 1/2 in
- RS PRO Ball type Pneumatic Actuated Valve BSP, Female 1 in