RS PRO Ball type Pneumatic Actuated Valve, 40 bar, BSP, Female 3/4 in
- RS Stock No.:
- 760-5605
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 ชิ้น)*
THB10,763.50
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB11,516.94
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 10 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB10,763.50 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 760-5605
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Pneumatic Actuated Valve | |
| Valve Type | Ball | |
| Inlet Connection Type | Threaded | |
| Inlet Port Size | 3/4 in | |
| Default Valve Position | NC | |
| Return Type | Spring | |
| Outlet Connection Type | Threaded | |
| Outlet Port Size | 3/4 in | |
| Maximum Operating Pressure | 40 bar | |
| Inlet Thread Standard | BSP | |
| Inlet Port Gender | Female | |
| Outlet Thread Standard | BSP | |
| Outlet Port Gender | Female | |
| Valve Material | Hot Pressed Brass | |
| Standards/Approvals | No | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Actuated Valve | ||
Valve Type Ball | ||
Inlet Connection Type Threaded | ||
Inlet Port Size 3/4 in | ||
Default Valve Position NC | ||
Return Type Spring | ||
Outlet Connection Type Threaded | ||
Outlet Port Size 3/4 in | ||
Maximum Operating Pressure 40 bar | ||
Inlet Thread Standard BSP | ||
Inlet Port Gender Female | ||
Outlet Thread Standard BSP | ||
Outlet Port Gender Female | ||
Valve Material Hot Pressed Brass | ||
Standards/Approvals No | ||
สถานะRoHS: ได้รับการยกเว้น
- COO (Country of Origin):
- GB
RS PRO Ball Pneumatic Valve, 3/4 in BSP
For effective control of air and gas flow in your pneumatic systems, choose this ball valve from RS PRO. It lets you efficiently operate the actuators in devices such as turbines and cylinders.
The spherical ball directs or cuts off the flow by establishing a reliable and firm seal when fully closed. As the ball is made of durable chrome-plated brass, it's highly resistant to impact and corrosion. This means it's suitable for use in systems where moisture, vibrations and bumps are common. The body of the valve has a high tensile strength thanks to its hot-pressed brass construction, so there's no need to worry about it breaking or cracking in demanding environments.
This valve features a British Standard Pipe (BSP) thread that's compatible with international connections, so it can be used in most pneumatic systems. You'll find this valve used in settings ranging from home workshops to industrial workspaces.
Features and Benefits
ลิงก์ที่เกี่ยวข้อง
- RS PRO Ball type Pneumatic Actuated Valve BSP, Female 3/8 in
- RS PRO Ball type Pneumatic Actuated Valve BSP, Female 1/4 in
- RS PRO Ball type Pneumatic Actuated Valve BSP, Female 2 in
- RS PRO Ball type Pneumatic Actuated Valve BSP, Female 1 to 1/4 in
- RS PRO Ball type Pneumatic Actuated Valve BSP, Female 1/2 in
- RS PRO Ball type Pneumatic Actuated Valve BSP, Female 1 to 1/2 in
- RS PRO Ball type Pneumatic Actuated Valve BSP, Female 1 in
- RS PRO Ball type Pneumatic Actuated Valve Female 3/8 in