Festo Angle Seat type Pneumatic Actuated Valve, 10 bar, NPT, Female 2 in

ยอดรวมย่อย (1 ชิ้น)*

THB41,623.16

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB44,536.78

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อกของผู้ผลิต
  • พร้อมส่งจากวันที่ 28 ธันวาคม 2569
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
1 +THB41,623.16

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
203-7095
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
VZXA-B-TS7-2"-M2-V14T-5.6-K-75-20-V4
ผู้ผลิต:
Festo
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Festo

Product Type

Pneumatic Actuated Valve

Inlet Connection Type

Threaded

Valve Type

Angle Seat

Inlet Port Size

2 in

Default Valve Position

NC

Outlet Connection Type

Threaded

Return Type

Spring

Outlet Port Size

1/8 in G

Inlet Thread Standard

NPT

Maximum Operating Pressure

10 bar

Inlet Port Gender

Female

Outlet Thread Standard

NPT

Minimum Operating Temperature

0°C

Outlet Port Gender

Female

Valve Material

Stainless Steel Casting

Maximum Operating Temperature

+60°C

Standards/Approvals

CE, CRN, TÜV, SIL 2

Model Number

8060552

COO (Country of Origin):
DE

Festo Pneumatic Actuated Valve, 2 in Inlet Port Size, 1/8 in G Outlet Port Size - VZXA-B-TS7-2-M2-V14T-5.6-K-75-20-V4, Numeric Part Number:8060552


This pneumatic actuated valve provides automated flow control for industrial process systems, using a spring-return actuator to set the default closed position. It is designed as an angle seat valve in a stainless steel casting body, with threaded inlet and outlet connections suitable for pipeline integration. The valve operates within standard industrial temperature ranges and carries multiple approvals for application in regulated environments.

Features and Benefits:


• Spring-return actuator ensures fail-safe return to closed position
• Female NPT inlet permits connection to 2 in supply lines
• Threaded 1/8inG female outlet enables standard instrument tie-ins
• Rated for operation up to 10 bar supporting pressurised systems
• Operates across 0°C to +60°C for varied process conditions
• Constructed from stainless steel casting for corrosion resistance

Applications


• Suitable for steam and compressed Air control loops
• Ideal for automated valve manifolds in process plants
• Used with pneumatic control systems requiring NC fail-safe
• Can be used for fluid routing where angled porting is needed
• Appropriate for installations requiring certified safety standards

What is the default valve position on loss of supply?


The actuator is spring-returned so it defaults to the normally closed position.

Which thread standards are provided for connections?


Both inlet and outlet ports use NPT thread standard with female gender.

What approvals does the product carry?


It holds CE, CRN and TÜV approvals and meets SIL 2 requirements.

What is the valve body material and its significance?


The body is stainless steel casting which provides durability and chemical resistance.

What type of outlet connection is supplied?


The outlet is a threaded connection designed as a female port.

ลิงก์ที่เกี่ยวข้อง