Festo 3-Way Ball Valve with T-Shaped Hole type Pneumatic Actuated Valve, 63, DIN EN 10226-1
- RS Stock No.:
- 121-5781
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- VZBA-1"-GG-63-T-22-F0405-V4V4T-PP30-R-90-C
- ผู้ผลิต:
- Festo
ยอดรวมย่อย (1 ชิ้น)*
THB21,107.15
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB22,584.65
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
กำลังจะเลิกผลิต
- 6 ชิ้นสุดท้ายพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB21,107.15 |
*ตัวบ่งบอกราคา / price indicative
ตัวเลือก
สินค้านี้ไม่มีจำหน่ายในขณะนี้ ลองดูสินค้าอื่นที่เราแนะนำ
Each
THB15,439.96
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB16,520.76
(รวมภาษีมูลค่าเพิ่ม)
- RS Stock No.:
- 121-5781
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- VZBA-1"-GG-63-T-22-F0405-V4V4T-PP30-R-90-C
- ผู้ผลิต:
- Festo
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
| Brand | Festo | |
| Product Type | Pneumatic Actuated Valve | |
| Valve Type | 3-Way Ball Valve with T-Shaped Hole | |
| Inlet Thread Standard | DIN EN 10226-1 | |
| Maximum Operating Pressure | 63 | |
| Outlet Thread Standard | DIN EN 10226-1 | |
| Minimum Operating Temperature | -10°C | |
| Valve Material | Stainless Steel | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | RoHS, Flanged connection to ISO 5211, ATEX Category for dust:II 2D, ATEX Category for gas:II 2G, PN Class to DIN EN 1333 | |
| Model Number | 1809655 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Actuated Valve | ||
Valve Type 3-Way Ball Valve with T-Shaped Hole | ||
Inlet Thread Standard DIN EN 10226-1 | ||
Maximum Operating Pressure 63 | ||
Outlet Thread Standard DIN EN 10226-1 | ||
Minimum Operating Temperature -10°C | ||
Valve Material Stainless Steel | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals RoHS, Flanged connection to ISO 5211, ATEX Category for dust:II 2D, ATEX Category for gas:II 2G, PN Class to DIN EN 1333 | ||
Model Number 1809655 | ||
- COO (Country of Origin):
- DE

Festo Pneumatic Actuated Valve - VZBA-1"-GG-63-T-22-F0405-V4V4T-PP30-R-90-4-C
This pneumatic actuated valve by Festo is a high-quality solution for various industrial applications. With a maximum working pressure of 63, this valve ensures reliable performance in high-pressure environments.
Features & Benefits
• 2-way ball valve with a swivel drive for versatile operation
• Pneumatic mechanism for efficient control
• Can be installed in any position for flexibility
• Ideal for line installation setups
• 6 to 8.4 bar for consistent performance
• Suitable for medium-sised pipelines
• High alloy steel housing and components for durability and corrosion resistance
• Suitable for use in gas and dust hazardous environments
• Operates smoothly in temperatures ranging from -10 to 200 °C
Applications
• Suitable for process control systems in the automation industry
• Ideal for use in electronics manufacturing for precise control of gases
• Suitable for applications requiring high-pressure fluid control
Can it withstand high temperatures?
Yes, it can operate effectively in temperatures ranging from -10 to 200 °C.
Will it require lubricated operation?
Lubricated operation is possible and subsequently required for continued use of the valve.
Is it suitable for corrosive environments?
Yes, the valve is designed with high corrosion resistance to withstand harsh conditions.
ลิงก์ที่เกี่ยวข้อง
- Festo Ball type Pneumatic Actuated Valve EN 10226-1, Female 1 in
- Festo Stainless Steel Threaded Ball Valve
- Festo 3-Way Ball Valve with T-Shaped Hole type Pneumatic Actuated Valve DIN EN 10226-1
- Festo Pneumatic 2 Port Actuated Ball Valve - Actuator
- Festo 3-Way Ball Valve with T-Shaped Hole type Pneumatic Actuated Valve, 63 bar
- Festo High Alloy Stainless Steel Rp, Process Ball Valve
- Festo High Alloy Stainless Steel 1-1/4 in Rp, Process Ball Valve
- Festo Pneumatic 2 Port Actuated Ball Valve -