Intelligent LED Solutions ILH-S14644-SC201-WIR200. Ultraviolet, Infrared Photodiode, Surface Surface Mount
- RS Stock No.:
- 209-7979
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- ILH-S14644-SC201-WIR200.
- ผู้ผลิต:
- Intelligent LED Solutions
ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ RS ตั้งใจที่จะลบสินค้านี้ออกจากกลุ่มผลิตภัณฑ์ในเร็วๆ นี้
- RS Stock No.:
- 209-7979
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- ILH-S14644-SC201-WIR200.
- ผู้ผลิต:
- Intelligent LED Solutions
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
| Brand | Intelligent LED Solutions | |
| Product Type | Photodiode | |
| Spectrums Detected | Ultraviolet, Infrared | |
| Wavelength of Peak Sensitivity | 800nm | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of Pins | 2 | |
| Minimum Wavelength Detected | 400nm | |
| Maximum Wavelength Detected | 1000nm | |
| Minimum Operating Temperature | -30°C | |
| Amplified | No | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Length | 20mm | |
| Width | 20mm | |
| Height | 3.85mm | |
| Series | S14644 | |
| Dark Current | 40pA | |
| Automotive Standard | No | |
| Breakdown Voltage | 160V | |
| Polarity | Forward | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Product Type Photodiode | ||
Spectrums Detected Ultraviolet, Infrared | ||
Wavelength of Peak Sensitivity 800nm | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of Pins 2 | ||
Minimum Wavelength Detected 400nm | ||
Maximum Wavelength Detected 1000nm | ||
Minimum Operating Temperature -30°C | ||
Amplified No | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
Length 20mm | ||
Width 20mm | ||
Height 3.85mm | ||
Series S14644 | ||
Dark Current 40pA | ||
Automotive Standard No | ||
Breakdown Voltage 160V | ||
Polarity Forward | ||
- COO (Country of Origin):
- GB
The Intelligent LED Solutions High speed, compact Si APD for LiDAR (800nm band) featuring low-bias operation.
Small LED Package: 3.1 x 1.8 x 1.0mm
Peak sensitivity wavelength: 800 nm (M=100)
Size (L x W x H): 20mm x 20mm x 3.85mm
ลิงก์ที่เกี่ยวข้อง
- Intelligent LED Solutions ILH-S14643-02-SC201-WIR200. Ultraviolet Surface Surface Mount
- Intelligent LED Solutions ILH-S14645-SC201-WIR200. Infrared Surface Surface Mount
- Intelligent LED Solutions ILH-S15289-33-SC201-WIR200. Ultraviolet Photodiode, Surface Glass Epoxy
- Intelligent LED Solutions ILH-P13243-013CA-SC201-WIR200. Infrared Photodiode, Surface Ceramic package
- Intelligent LED Solutions ILH-K12729-010K-SC201-WIR200. Infrared Photodiode, Surface Surface Mount
- Intelligent LED Solutions ILH-G11193-02R-SC201-WIR200. Infrared Photodiode, Surface Surface Mount
- Intelligent LED Solutions ILH-8M01-85SL-SC201-WIR200. ILH LED Star 4-LEDs Infrared LED (3500K)
- Intelligent LED Solutions ILH-7M01-FRED-SC201-WIR200. LED Star 1-LEDs Infrared LED (3900K)