Intelligent LED Solutions ILH-G11193-02R-SC201-WIR200. Infrared Photodiode, Surface Surface Mount
- RS Stock No.:
- 209-7967
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- ILH-G11193-02R-SC201-WIR200.
- ผู้ผลิต:
- Intelligent LED Solutions
ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ RS ตั้งใจที่จะลบสินค้านี้ออกจากกลุ่มผลิตภัณฑ์ในเร็วๆ นี้
- RS Stock No.:
- 209-7967
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- ILH-G11193-02R-SC201-WIR200.
- ผู้ผลิต:
- Intelligent LED Solutions
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
| Brand | Intelligent LED Solutions | |
| Product Type | Photodiode | |
| Spectrums Detected | Infrared | |
| Wavelength of Peak Sensitivity | 1550nm | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of Pins | 2 | |
| Minimum Wavelength Detected | 900nm | |
| Maximum Wavelength Detected | 1700nm | |
| Amplified | No | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Width | 20mm | |
| Length | 20mm | |
| Standards/Approvals | RoHS | |
| Height | 3.85mm | |
| Breakdown Voltage | 175V | |
| Dark Current | 40pA | |
| Polarity | Forward | |
| Automotive Standard | No | |
| Series | G11193 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Product Type Photodiode | ||
Spectrums Detected Infrared | ||
Wavelength of Peak Sensitivity 1550nm | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of Pins 2 | ||
Minimum Wavelength Detected 900nm | ||
Maximum Wavelength Detected 1700nm | ||
Amplified No | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Width 20mm | ||
Length 20mm | ||
Standards/Approvals RoHS | ||
Height 3.85mm | ||
Breakdown Voltage 175V | ||
Dark Current 40pA | ||
Polarity Forward | ||
Automotive Standard No | ||
Series G11193 | ||
- COO (Country of Origin):
- GB
The Intelligent LED Solutions, 1 LED PowerStar using 1 Hamamatsu 5mm x 4mm near IR emitter LED, with a wavelength of 1550nm. Supplied with 200mm wires as standard.
Small SMD (surface mount device) package from Hamamatsu
Low noise, low dark current
Size (L x W x H): 20mm x 20mm x 3.85mm
ลิงก์ที่เกี่ยวข้อง
- Intelligent LED Solutions ILH-P13243-013CA-SC201-WIR200. Infrared Photodiode, Surface Ceramic package
- Intelligent LED Solutions ILH-K12729-010K-SC201-WIR200. Infrared Photodiode, Surface Surface Mount
- Intelligent LED Solutions ILH-S14644-SC201-WIR200. Ultraviolet Surface Surface Mount
- Intelligent LED Solutions ILH-S14645-SC201-WIR200. Infrared Surface Surface Mount
- Intelligent LED Solutions ILH-S14643-02-SC201-WIR200. Ultraviolet Surface Surface Mount
- Intelligent LED Solutions ILH-S15289-33-SC201-WIR200. Ultraviolet Photodiode, Surface Glass Epoxy
- Intelligent LED Solutions ILH-8M01-FRED-SC201-WIR200. Stanley LED Star 1-LEDs Infrared LED (3900K)
- Intelligent LED Solutions ILH-7M01-85SL-SC201-WIR200. Stanley LED Star 4-LEDs Infrared LED (3500K)