Pico Technology TA222 Oscilloscope Probe, Voltage Type, 1.5 GHz, 10:1, BNC, SMA Adapter Connector

ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ RS ตั้งใจที่จะลบสินค้านี้ออกจากกลุ่มผลิตภัณฑ์ในเร็วๆ นี้
RS Stock No.:
898-6781
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
TA222
ผู้ผลิต:
Pico Technology
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Pico Technology

Probe Type

Voltage

Product Type

Oscilloscope Probe

Attenuation

10:1

Bandwidth

1.5GHz

Maximum Common Mode Input Voltage

20V

Connector Type

BNC, SMA Adapter

Model Number

TA222

Number of Probes

2

Safety Category Voltage

20

Rise Time

1.7ns

Standards/Approvals

RoHS, EN 61010031:2002+ A1:2008, EN 610101:2010, EN 613261:2006, WEEE

COO (Country of Origin):
DE

Pico Technology TETRIS 1500 Series Oscilloscope Probe, 1.5GHz Bandwidth, 10:1 Attenuation - TA222


This oscilloscope probe is an Active measurement accessory designed for high-frequency signal acquisition in laboratory and field test environments. It connects to oscilloscopes via a BNC Interface with the option of an SMA adaptor, offering a balance between signal fidelity and input loading suitable for precision diagnostics and waveform analysis. The probe meets multiple European safety and waste directives relevant to professional test equipment.

Features and Benefits:


• 1.5GHz bandwidth delivers wide-frequency signal capture
• 10:1 attenuation reduces scope input loading for accurate readings
• Active probe topology maintains signal integrity at high frequencies
• BNC and SMA adaptor compatibility enables flexible instrument connection
• Conforms to multiple standards for regulated laboratory use

Applications


• Suitable for high-speed digital signal analysis
• Ideal for analogue RF debugging and waveform characterisation
• Used with bench-top oscilloscopes for circuit validation
• Can be used for component-level signal probing in development
• Suitable for measurement setups requiring regulatory-compliant tools

What connector options does it provide for different oscilloscopes?


It attaches via a BNC Interface and includes an SMA adaptor for precision coaxial connections.

How does the attenuation ratio affect measurements?


The 10:1 attenuation increases measurable input range and reduces loading on the circuit under test.

Which approvals indicate suitability for professional lab use?


It complies with RoHS, WEEE and specified EN safety and EMC standards.

Is the probe Active or passive and why does that matter?


It is an Active probe, which supports improved high-frequency performance compared with passive alternatives.

Supplied with

Power supply

ลิงก์ที่เกี่ยวข้อง