Extech UM200-NIST Handheld Ohm Meter, 6 kΩ Max, 4 Wire
- RS Stock No.:
- 288-0445
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- UM200-NIST
- ผู้ผลิต:
- Extech
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 288-0445
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- UM200-NIST
- ผู้ผลิต:
- Extech
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
| Brand | Extech | |
| Maximum Resistance Measurement | 6 kΩ | |
| Measurement Type | 4 Wire | |
| Battery Life | Rechargeable | |
| Battery Type | Li-Polymer | |
| Handheld | Yes | |
| Model Number p | UM200-NIST | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Extech | ||
Maximum Resistance Measurement 6 kΩ | ||
Measurement Type 4 Wire | ||
Battery Life Rechargeable | ||
Battery Type Li-Polymer | ||
Handheld Yes | ||
Model Number p UM200-NIST | ||
- COO (Country of Origin):
- TW
The FLIR Precision Micro-Ohm Meter is a high-resolution meter providing measurements down to 1μΩ. With 6 ranges and 3 sub-ranges in each current range, this meter is ideal for accurately testing resistive and inductive materials.
It has 5-Digit backlit LCD for clear readings
Built-in comparator for Hi/Lo resistance testing
Store/Recall up to 3000 measurements for data logging
PC interface for easy data transfer and analysis
Built-in comparator for Hi/Lo resistance testing
Store/Recall up to 3000 measurements for data logging
PC interface for easy data transfer and analysis
ลิงก์ที่เกี่ยวข้อง
- Extech 380560-NIST Ohm Meter Low Resistance
- Extech 380462-NIST Ohm Meter Low Resistance
- Extech 380462 Ohmmeter Low Resistance
- Extech 401025-NIST Light Meter ±5 %
- Extech SDL400-NIST Light Meter ±4 %
- Extech SDL600-NIST Datalogging Sound Level Meter 8kHz max
- Extech LT300-NIST Light Meter400000lx, ±5 %
- Ohmmeters