Extech 380560-NIST Ohm Meter, 20 kΩ Max, Low Resistance
- RS Stock No.:
- 288-0125
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 380560-NIST
- ผู้ผลิต:
- Extech
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 288-0125
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 380560-NIST
- ผู้ผลิต:
- Extech
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
| Brand | Extech | |
| Maximum Resistance Measurement | 20 kΩ | |
| Measurement Type | Low Resistance | |
| Model Number p | 380560-NIST | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Extech | ||
Maximum Resistance Measurement 20 kΩ | ||
Measurement Type Low Resistance | ||
Model Number p 380560-NIST | ||
- COO (Country of Origin):
- TW
The FLIR Precision Milliohm Meter is a high resolution benchtop meter that provides resolution down to 0.01mΩ using 4-wire Kelvin clip test leads. With 7 ranges for wide low resistance measurement, this meter is perfect for accurate resistance testing
1999 count display with 0.8 inch digits for easy readability
Automatic zero function for convenience
Built-in comparator for Hi/Lo/Go resistance testing or selection
5V test voltage for versatile usage
One year warranty for peace of mind
Complete with 4-wire cables with Kelvin clip connectors and power cord for immediate use
Automatic zero function for convenience
Built-in comparator for Hi/Lo/Go resistance testing or selection
5V test voltage for versatile usage
One year warranty for peace of mind
Complete with 4-wire cables with Kelvin clip connectors and power cord for immediate use
ลิงก์ที่เกี่ยวข้อง
- 6AV2124-0GC01-0AX0 | Siemens SIMATIC Series TP700 Comfort HMI Panel - 7 in 800 x 480pixels
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- 6AV2124-0MC01-0AX0 | Siemens SIMATIC Series TP1200 Comfort HMI Panel - 12.1 in 1280 x 800pixels
- GT2103-PMBDS | Mitsubishi GT21 Series GOT2000 Touch Screen HMI - 3.8 in, LCD Display
- Festo Pneumatic Cylinder - 536274 40mm Stroke Double Acting