Vishay DG413LEDQ-GE3 Analogue Switch, 16 CMOS/TTL, 16-Pin TSSOP
- RS Stock No.:
- 256-7262
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- DG413LEDQ-GE3
- ผู้ผลิต:
- Vishay
รูปภาพประกอบสินค้าเป็นเพียงรูปภาพใกล้เคียงเท่านั้น กรุณาอ่านรายละเอียดสินค้า
ไม่พร้อมจำหน่ายในตอนนี้
ขออภัย เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกเมื่อใด
- RS Stock No.:
- 256-7262
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- DG413LEDQ-GE3
- ผู้ผลิต:
- Vishay
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
| Brand | Vishay | |
| Product Type | Analogue Switch | |
| Logic Family | CMOS/TTL | |
| Pin Count | 16 | |
| Number of Elements per Chip | 16 | |
| Output Type | CMOS/TTL | |
| Minimum Supply Voltage | 3V | |
| Package Type | TSSOP | |
| Maximum Supply Voltage | 16V | |
| Minimum Operating Temperature | -40°C | |
| Maximum On State Resistance | 16Ω | |
| Maximum Operating Temperature | 85°C | |
| Series | DG413LE | |
| Width | 4.4mm | |
| Standards/Approvals | RoHS | |
| Length | 5mm | |
| Height | 1.1mm | |
| Automotive Standard | No | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Vishay | ||
Product Type Analogue Switch | ||
Logic Family CMOS/TTL | ||
Pin Count 16 | ||
Number of Elements per Chip 16 | ||
Output Type CMOS/TTL | ||
Minimum Supply Voltage 3V | ||
Package Type TSSOP | ||
Maximum Supply Voltage 16V | ||
Minimum Operating Temperature -40°C | ||
Maximum On State Resistance 16Ω | ||
Maximum Operating Temperature 85°C | ||
Series DG413LE | ||
Width 4.4mm | ||
Standards/Approvals RoHS | ||
Length 5mm | ||
Height 1.1mm | ||
Automotive Standard No | ||
Vishay DG413LE Series Analogue Switch, 3V Minimum Supply Voltage, 16Ω Maximum On State Resistance - DG413LEDQ-GE3
This analogue switch is a compact signal‑routing device designed for multiplexing and switching analogue or digital lines in electronic systems. It operates across a wide supply range suitable for mixed‑voltage designs and is provided in a low‑profile TSSOP package for space‑conscious board layouts. The component is RoHS‑compliant and intended for general‑purpose commercial use rather than automotive‑grade applications.
Features and Benefits:
• Operates from 3V to 16V enabling flexible supply choices
• Maximum on resistance 16Ω supporting low‑loss signal paths
• CMOS/TTL compatible outputs for direct logic interfacing
• Sixteen elements per chip allowing extensive channel density
• Wide ambient temperature span from -40°C to 85°C for varied climates
• Maximum on resistance 16Ω supporting low‑loss signal paths
• CMOS/TTL compatible outputs for direct logic interfacing
• Sixteen elements per chip allowing extensive channel density
• Wide ambient temperature span from -40°C to 85°C for varied climates
Applications
• Suitable for analogue signal multiplexing in test equipment
• Ideal for routing audio channels in consumer electronics
• Used with mixed‑signal control circuits requiring logic compatibility
• Can be used for channel switching in measurement instruments
• Useful in compact designs needing a 16‑pin TSSOP footprint
• Ideal for routing audio channels in consumer electronics
• Used with mixed‑signal control circuits requiring logic compatibility
• Can be used for channel switching in measurement instruments
• Useful in compact designs needing a 16‑pin TSSOP footprint
What pin count should I expect when designing the PCB footprint?
The device uses a 16‑pin configuration suited to a TSSOP layout
account for standard TSSOP land patterns and keep thermal relief for the thin package.
How does the logic family affect control interfacing?
Control inputs follow CMOS/TTL logic levels allowing direct drive from typical 3.3V or 5V logic controllers when supply and signalling levels are compatible.
What operational environment limits should be observed?
The component functions reliably between -40°C and 85°C ambient
ensure the applications thermal conditions remain within that range.
What electrical characteristic impacts signal attenuation most?
The on‑state resistance, specified at a maximum of 16Ω, is the primary contributor to insertion loss and should be considered for low‑voltage or high‑impedance signals.
ลิงก์ที่เกี่ยวข้อง
- Vishay DG413LEDQ-GE3 Analogue Switch 16-Pin TSSOP
- Vishay Analogue Switch 16-Pin SOIC
- Vishay DG271BCJ-E3 Analogue Switch 16-Pin DIP
- Vishay DG271BDY-E3 Analogue Switch 16-Pin SOIC
- STMicroelectronics ST232BTR 2-Channel Line Transceiver 16-Pin TSSOP
- Vishay DG441LEDY-GE3 Analogue Switch 16-Pin SOIC
- Vishay DG9424EDQ-T1-GE3 Analogue Switch 16-Pin TSSOP
- Vishay DG9233EDY-T1-GE3 Analogue Switch 8-Pin SOIC