Vishay DG2750DN-T1-E4 Analogue SPDT Switch, 10 CMOS Dual SPDT, Bipolar, 10-Pin miniQFN

รูปภาพประกอบสินค้าเป็นเพียงรูปภาพใกล้เคียงเท่านั้น กรุณาอ่านรายละเอียดสินค้า

ไม่พร้อมจำหน่ายในตอนนี้
ขออภัย เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกเมื่อใด
RS Stock No.:
256-7252
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
DG2750DN-T1-E4
ผู้ผลิต:
Vishay
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Vishay

Product Type

Analogue SPDT Switch

Logic Family

CMOS

Pin Count

10

Number of Elements per Chip

10

Output Type

DSP or ASIC

Polarity

Bipolar

Mount Type

Surface

Configuration

Dual SPDT

Package Type

miniQFN

Minimum Supply Voltage

1.6V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum On State Resistance

0.45Ω

Maximum Operating Temperature

85°C

Height

550μm

Length

1.8mm

Standards/Approvals

RoHS

Width

1.4mm

Series

DG2750

Automotive Standard

No

Vishay DG2750 Series Analogue SPDT Switch, 0.45Ω Maximum On State Resistance, 1.6-5.5V Supply Voltage - DG2750DN-T1-E4


This analogue SPDT switch is a compact dual-throw signal-routing device designed for low-voltage CMOS systems. It provides two independent single-pole double-throw channels suitable for routing analogue or digital signals in space-constrained surface-mount designs. The component operates across a wide supply range and supports bipolar signal handling for portable and general-purpose electronics applications.

Features and Benefits:


• Operates from 1.6V to 5.5V enabling low-voltage system use
• Maximum on-resistance 0.45Ω for minimal signal loss
• Temperature range -40 to 85°C for varied ambient conditions
• CMOS logic input family for low-power control interfacing
• Ten-pin surface-mount package supporting compact layouts

Applications


• Suitable for portable device signal multiplexing
• Ideal for DSP or ASIC output routing and selection
• Used with mixed-signal measurement front-ends
• Can be used for audio and analogue signal switching
• Suitable for compact multi-channel test fixtures

What mounting style should be used when designing a PCB footprint?


Use a surface-mount footprint sized for a miniQFN package with ten solder pads arranged to match the device pin count, allowing thermal and mechanical stability.

How does the device handle bipolar signals in terms of polarity?


The switch supports bipolar signal transmission enabling passage of both positive and negative voltages within the supply and signal range constraints.

What logic voltage levels are compatible with its control inputs?


The control inputs follow CMOS logic thresholds appropriate for the specified supply range, permitting direct interfacing when powered between the minimum and maximum supply voltages.

How does the component suit integration with DSP or ASIC sources?


It is intended for selection and routing of outputs from DSP or ASIC devices, providing dual independent SPDT channels for signal steering.

ลิงก์ที่เกี่ยวข้อง