Vishay DG2517EDN-T1-GE4 Analogue SPDT Switch, 10 CMOS Dual SPDT, Polar, 10-Pin DFN
- RS Stock No.:
- 256-7246
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- DG2517EDN-T1-GE4
- ผู้ผลิต:
- Vishay
รูปภาพประกอบสินค้าเป็นเพียงรูปภาพใกล้เคียงเท่านั้น กรุณาอ่านรายละเอียดสินค้า
ไม่พร้อมจำหน่ายในตอนนี้
ขออภัย เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกเมื่อใด
- RS Stock No.:
- 256-7246
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- DG2517EDN-T1-GE4
- ผู้ผลิต:
- Vishay
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
| Brand | Vishay | |
| Product Type | Analogue SPDT Switch | |
| Logic Family | CMOS | |
| Pin Count | 10 | |
| Number of Elements per Chip | 10 | |
| Polarity | Polar | |
| Mount Type | Surface | |
| Configuration | Dual SPDT | |
| Minimum Supply Voltage | 1.8V | |
| Package Type | DFN | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum On State Resistance | 2.5Ω | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | MSL Ratings, JEDEC Standards | |
| Series | DG2517E | |
| Length | 900μm | |
| Automotive Standard | No | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Vishay | ||
Product Type Analogue SPDT Switch | ||
Logic Family CMOS | ||
Pin Count 10 | ||
Number of Elements per Chip 10 | ||
Polarity Polar | ||
Mount Type Surface | ||
Configuration Dual SPDT | ||
Minimum Supply Voltage 1.8V | ||
Package Type DFN | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum On State Resistance 2.5Ω | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals MSL Ratings, JEDEC Standards | ||
Series DG2517E | ||
Length 900μm | ||
Automotive Standard No | ||
Vishay DG2517E Series Analogue SPDT Switch, 1.8V Minimum Supply Voltage, 2.5Ω Maximum On State Resistance - DG2517EDN-T1-GE4
This analogue SPDT switch is a dual single-pole double-throw CMOS device designed for low-voltage signal routing in surface-mount applications. It operates across a broad supply range and is suited to compact assemblies requiring precise analogue switching with predictable thermal limits and recognised manufacturing-level ratings.
Features and Benefits:
• Operates from 1.8V to 5.5V enabling flexible low-voltage designs
• Maximum on-state resistance 2.5Ω for low-loss signal paths
• CMOS logic family compatibility for simple control interfacing
• Ten-pin DFN package supports high-density surface mounting
• Ambient operating range -40°C to 85°C for varied environments
• MSL and JEDEC conformity simplifies assembly planning
• Maximum on-state resistance 2.5Ω for low-loss signal paths
• CMOS logic family compatibility for simple control interfacing
• Ten-pin DFN package supports high-density surface mounting
• Ambient operating range -40°C to 85°C for varied environments
• MSL and JEDEC conformity simplifies assembly planning
Applications
• Suitable for handheld instrument signal selection
• Ideal for medical monitoring front-end multiplexing
• Used with portable audio routing circuits
• Can be used for test equipment channel switching
• Suitable for compact consumer electronics I/O switching
• Ideal for medical monitoring front-end multiplexing
• Used with portable audio routing circuits
• Can be used for test equipment channel switching
• Suitable for compact consumer electronics I/O switching
What mounting method is required for integration?
It is designed for surface-mount placement in a DFN footprint compatible with standard reflow processes.
How many independent switching elements are available on a single device?
The device contains two SPDT switch circuits, allowing multiplexing of two separate signal paths.
What thermal limits should designers plan for during layout?
The device is specified to operate up to 85°C, so thermal dissipation and airflow should maintain junction temperatures within that limit.
Which control signalling levels are supported for logic inputs?
Control inputs conform to CMOS logic thresholds appropriate for the stated supply voltage range.
ลิงก์ที่เกี่ยวข้อง
- Vishay DG2517EDN-T1-GE4 Analogue SPDT Switch Polar, 10-Pin DFN
- Vishay DG2735ADN-T1-GE4 Analogue SPDT Switch 10-Pin miniQFN
- Vishay DG2750DN-T1-E4 Analogue SPDT Switch Bipolar, 10-Pin miniQFN
- Vishay DG2523DN-T1-GE4 Analogue SPDT Switch Demultiplexer 16-Pin QFN
- Vishay DG2535EDQ-T1-GE3 Analogue SPDT Switch 10-Pin MSOP
- Vishay DG2733EDQ-T1-GE3 Analogue SPDT Switch 10-Pin MSOP
- Vishay Analogue SPDT Switch 10-Pin MSOP
- Vishay DGQ2788AEN-T1-GE4 Analogue SPDT Switch Multiplexer 16-Pin miniQFN