Chauvin Arnoux Multifunction Tester 1200 V With Bluetooth, Ethernet, RS232
- RS Stock No.:
- 231-1480
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- P01145851
- ผู้ผลิต:
- Chauvin Arnoux
ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ RS ตั้งใจที่จะลบสินค้านี้ออกจากกลุ่มผลิตภัณฑ์ในเร็วๆ นี้
- RS Stock No.:
- 231-1480
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- P01145851
- ผู้ผลิต:
- Chauvin Arnoux
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
| Brand | Chauvin Arnoux | |
| Product Type | Multifunction Tester | |
| Insulation Test Voltage | 1200 V | |
| Test Type | Auto Test | |
| Interface Type | Bluetooth, Ethernet, RS232 | |
| Standards/Approvals | CE, IEC 61010-031, IEC 61010-2-030, IEC 61326-1, IEC 61557 | |
| Remote Switch Mode | Yes | |
| Weight | 17kg | |
| Height | 292mm | |
| Length | 150mm | |
| Width | 435 mm | |
| Test Standards | IEC 61326-1, VDE 0701-702 | |
| IP Rating | IP54 | |
| Safety Category Voltage | 300V | |
| Power Source | Mains | |
| Display Type | LCD, TFT | |
| Safety Category Level | CAT III | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Minimum Continuity Resistance | 0.01Ω | |
| Maximum Continuity Resistance | 9Ω | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Product Type Multifunction Tester | ||
Insulation Test Voltage 1200 V | ||
Test Type Auto Test | ||
Interface Type Bluetooth, Ethernet, RS232 | ||
Standards/Approvals CE, IEC 61010-031, IEC 61010-2-030, IEC 61326-1, IEC 61557 | ||
Remote Switch Mode Yes | ||
Weight 17kg | ||
Height 292mm | ||
Length 150mm | ||
Width 435 mm | ||
Test Standards IEC 61326-1, VDE 0701-702 | ||
IP Rating IP54 | ||
Safety Category Voltage 300V | ||
Power Source Mains | ||
Display Type LCD, TFT | ||
Safety Category Level CAT III | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Minimum Continuity Resistance 0.01Ω | ||
Maximum Continuity Resistance 9Ω | ||
- COO (Country of Origin):
- SI
The Chauvin Arnoux CA 6165 multifunction electrical equipment tester can be used to carry out all measurements to test the electrical safety of portable electrical equipment, machines and switchboards. It is therefore perfectly suited to the control and certification of the electrical safety of equipment as part of the conformity check at the end of the production line, periodical checking or maintenance. It has RS232 interfaces, two DB9 ports, USB 2.0, standard USB Type B, Bluetooth and Ethernet.
It has colour capacitive touchscreen
Possible to store tests on memory card up to 32 Gb