Schneider Electric TeSyS GV Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- RS Stock No.:
- 608-8337
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- GV2L16
- ผู้ผลิต:
- Schneider Electric
ยอดรวมย่อย (1 ชิ้น)*
THB3,831.76
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB4,099.98
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 10 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB3,831.76 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 608-8337
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- GV2L16
- ผู้ผลิต:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Product Type | Motor Protection Circuit Breaker | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 690V | |
| Motor Protection System | Motor Protection Circuit Breaker | |
| Series | TeSyS GV | |
| Sensing Type | Thermal Magnetic | |
| Overall Length | 89mm | |
| Overall Width | 44.5mm | |
| IP Rating | IP20 | |
| Overall Depth | 97mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | DNV GL, UL, RINA, REACH/RoHS, LROS, IECEE CB, EN/IEC 60947-4-1, EN/IEC 60947-2, EAC, CSA, CCC, BV, ATEX | |
| Number of Poles | 3 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Motor Protection Circuit Breaker | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 690V | ||
Motor Protection System Motor Protection Circuit Breaker | ||
Series TeSyS GV | ||
Sensing Type Thermal Magnetic | ||
Overall Length 89mm | ||
Overall Width 44.5mm | ||
IP Rating IP20 | ||
Overall Depth 97mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals DNV GL, UL, RINA, REACH/RoHS, LROS, IECEE CB, EN/IEC 60947-4-1, EN/IEC 60947-2, EAC, CSA, CCC, BV, ATEX | ||
Number of Poles 3 | ||
- COO (Country of Origin):
- FR
Schneider Electric GV2L Series Motor Protection Circuit Breaker, 12 to 18A Current Rating , 3 Poles - GV2L16
This motor protection circuit breaker is designed to safeguard electrical motors in various applications. Constructed under the TeSys range, this device boasts dimensions of 89mm in length, 44.5mm in width, and 97mm in depth. It is capable of operating effectively within a temperature range of -20 to 60 degrees Celsius, and offers a robust voltage rating of 690V and a breaking capacity of 4kA. This reliable unit serves as an essential component in safeguarding motors from unexpected electrical faults.
Features & Benefits
• Provides comprehensive protection for motors against overloads and short circuits
• Capable of handling current ratings from 12 to 18A
• Designed as a 3 pole circuit breaker for three-phase applications
• Features screw clamp terminals for secure and simple connections
• Suitable for a wide range of industrial motor protection solutions
• Ensures consistent performance within specified temperature ranges
• Capable of handling current ratings from 12 to 18A
• Designed as a 3 pole circuit breaker for three-phase applications
• Features screw clamp terminals for secure and simple connections
• Suitable for a wide range of industrial motor protection solutions
• Ensures consistent performance within specified temperature ranges
Applications
• Used with three phase motors in industrial settings
• Suitable for machinery requiring reliable motor protection
• Utilised in automation systems to enhance operational safety
• Applied in electrical installations demanding high breaking capacities
• Suitable for machinery requiring reliable motor protection
• Utilised in automation systems to enhance operational safety
• Applied in electrical installations demanding high breaking capacities
What is the significance of the current rating range for this device?
The current rating range from 12 to 18A allows flexibility in protecting various motor applications, ensuring that the circuit breaker can be tailored to meet specific operational needs.
How does the temperature rating impact the performance of the device?
Operating within a temperature range of -20 to 60 degrees Celsius ensures reliability in diverse environments, thereby enhancing the longevity and stability of the protection device.
What kind of connections does this breaker support?
It employs screw clamp terminals, which provide a secure and efficient connection method, simplifying installation and maintenance while ensuring safety during operation.
How does the breaking capacity of this device affect its functionality?
A breaking capacity of 4kA ensures that the circuit breaker can handle fault conditions effectively, instantly disconnecting the circuit to mitigate risks of damage to the motor and other connected equipment.
Warning
Schneider are in the process of amending the colour of the TeSys range, from White to Black. This means that the stock you receive could be either of these colours. Please be assured that the colour change in no way affects the Fit, Form or Function of the product.
ลิงก์ที่เกี่ยวข้อง
- Schneider Electric TeSyS GV Motor Protection Circuit Breaker 60 °C, -20 °C
- Schneider Electric 6.3A TeSyS GV Motor Protection Circuit Breaker 60 °C, -20 °C
- Schneider Electric 250mA 690V -20 °C
- Schneider Electric 25A TeSyS GV Motor Protection Circuit Breaker 60 °C, -20 °C
- Schneider Electric 1.6A TeSyS GV Motor Protection Circuit Breaker 60 °C, -20 °C
- Schneider Electric 18A TeSyS GV Motor Protection Circuit Breaker 60 °C, -20 °C
- Schneider Electric 10A TeSyS GV Motor Protection Circuit Breaker 60 °C, -20 °C
- Schneider Electric 2.5A TeSyS GV Motor Protection Circuit Breaker 60 °C, -20 °C