Eaton 4A PKZM01-4-G Motor Protection Circuit Breaker, 690V, 80 °C, -40 °C
- RS Stock No.:
- 273-6545
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 286085 PKZM01-4-G
- ผู้ผลิต:
- Eaton
ยอดรวมย่อย (1 ชิ้น)*
THB7,158.85
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB7,659.97
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 5 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB7,158.85 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 273-6545
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 286085 PKZM01-4-G
- ผู้ผลิต:
- Eaton
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
| Brand | Eaton | |
| Current Rating | 4A | |
| Product Type | Motor Protection Circuit Breaker | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 690V | |
| Series | PKZM01-4-G | |
| Sensing Type | Thermomagnetic | |
| Overall Length | 158mm | |
| Overall Width | 117mm | |
| IP Rating | IP20, IP65 | |
| Overall Depth | 158mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC/EN 60947, VDE 0660 | |
| Number of Poles | 3 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Eaton | ||
Current Rating 4A | ||
Product Type Motor Protection Circuit Breaker | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 690V | ||
Series PKZM01-4-G | ||
Sensing Type Thermomagnetic | ||
Overall Length 158mm | ||
Overall Width 117mm | ||
IP Rating IP20, IP65 | ||
Overall Depth 158mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC/EN 60947, VDE 0660 | ||
Number of Poles 3 | ||
- COO (Country of Origin):
- DE
Eaton PKZM01 Series Motor Protection Circuit Breaker, 4A, 690V Supply Voltage - 286085 PKZM01-4-G
This motor protection circuit breaker safeguards electrical motors against overloads and phase failures. Its compact design and robust specifications support reliable operation in various industrial applications. With a current rating of 4 A and capable of handling supply voltages up to 690 V, it enhances the longevity and efficiency of motor-driven systems.
Features & Benefits
• Three-pole configuration ensures dependable motor protection
• Phase-failure sensitivity improves safety and reliability
• Push-button actuator enables easy operation
• IP65 rating protects against dust and moisture
• Screw terminals facilitate secure connections
• Long lifespan of 50,000 operations ensures durability
Applications
• Suitable for motors needing effective overload protection
• Ideal for automated machinery and conveyor systems
• Applicable in manufacturing and processing sectors
• Designed for environments with moderate temperature variations
• Can be integrated into electrical panels and switchgear
What types of motors can it protect?
It is compatible with various motor types, including those with efficiency classes IE3.
How does the phase-failure sensitivity feature work?
It detects phase imbalances and disconnects the motor to prevent damage.
What mounting options are available for installation?
It can be easily mounted onto IEC/EN 60715 top-hat rail systems.
What is the maximum ambient temperature for safe operation?
The maximum operating temperature is 40°C, ensuring effective performance.
How it can be maintain it for optimal performance?
Regularly inspect for dust or moisture and ensure connections are secure.
ลิงก์ที่เกี่ยวข้อง
- Eaton 630mA PKZM 01 Motor Protection Circuit Breaker 40 °C, -25 °C
- Eaton 16A PKZM 01 Motor Protection Circuit Breaker 40 °C, -25 °C
- Eaton 4A 690V ac -25 °C
- Eaton 2.5A 690V ac -25 °C
- Eaton 6.3A Motor Protection Circuit Breaker 40 °C, -25 °C
- Eaton 1.6A Motor Protection Circuit Breaker 40 °C, -25 °C
- Eaton 2.5A Motor Protection Circuit Breaker 40 °C, -25 °C
- Eaton 12A PKZM 01 Motor Protection Circuit Breaker 40 °C, -25 °C