Eaton 32A PKZM 4 Motor Protection Circuit Breaker, 690V, 55 °C, -25 °C
- RS Stock No.:
- 272-0579
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 158252 PKZM4-32/AK
- ผู้ผลิต:
- Eaton
ยอดรวมย่อย (1 ชิ้น)*
THB11,191.57
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB11,974.98
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อกของผู้ผลิต
- พร้อมส่งจากวันที่ 21 มกราคม 2570
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB11,191.57 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 272-0579
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 158252 PKZM4-32/AK
- ผู้ผลิต:
- Eaton
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
| Brand | Eaton | |
| Product Type | Motor Protection Circuit Breaker | |
| Current Rating | 32A | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 690V | |
| Series | PKZM 4 | |
| Overall Length | 175mm | |
| Overall Width | 55mm | |
| IP Rating | IP00 | |
| Overall Depth | 175mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC/EN 60947-4-1, CSA, CE, VDE 0660, UL 60947-4-1, IEC/EN 60947 | |
| Number of Poles | 3 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Protection Circuit Breaker | ||
Current Rating 32A | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 690V | ||
Series PKZM 4 | ||
Overall Length 175mm | ||
Overall Width 55mm | ||
IP Rating IP00 | ||
Overall Depth 175mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC/EN 60947-4-1, CSA, CE, VDE 0660, UL 60947-4-1, IEC/EN 60947 | ||
Number of Poles 3 | ||
- COO (Country of Origin):
- DE
Eaton PKZM4 Series Motor Protection Circuit Breaker, 32A, 690V Supply Voltage - 158252 PKZM4-32/AK
This motor protection circuit breaker is designed to safeguard motors in various industrial applications. With a current rating of 32 A and the capability to handle supply voltages up to 690 V, it provides effective protection against overload and phase failure, crucial for maintaining operational efficiency in electrical and mechanical industries.
Features & Benefits
• Three-pole configuration for versatile motor protection
• Phase-failure sensitivity enhances safety
• Screw terminals ensure secure and reliable connections
• High breaking capacity of 50 kA
• Operates in ambient temperatures from -25 to 40 °C
• Long lifespan of 30,000 electrical operations
Applications
• Suitable for three-phase motors in industrial environments
• Applicable for branch circuits and manual installations
• Ideal for settings with high fault current ratings
• Fits standard IEC/EN 60715 top-hat rail systems
What is the installation process for this device?
The device can be snapped onto standard top-hat rails and connected via screw terminals for secure mounting.
Can it be used in extreme temperature environments?
Yes, it operates effectively in temperatures ranging from -25 to 40 °C.
Is this product suitable for motor groups?
Yes, it is designed for group installations and provides consistent protection for connected motors.
How often should I inspect the circuit breaker?
Regular inspections are advised to ensure optimal performance, especially before demanding operational periods.
Does it require special tools for installation?
Standard tools for screw terminal connections are sufficient, without the need for specialised equipment.
ลิงก์ที่เกี่ยวข้อง
- Eaton 32A PKZM 4 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 16A PKZM 4 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 25A PKZM 4 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 40A PKZM 4 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 58A PKZM 4 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 65A PKZM 4 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 50A PKZM 4 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 32A 690V ac -25 °C