Schneider Electric 1.6A, 32 A TeSyS GV Motor Protection Circuit Breaker, 690V ac, 60 °C, -20 °C
- RS Stock No.:
- 208-2713
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- GV2L04
- ผู้ผลิต:
- Schneider Electric
ยอดรวมย่อย (1 ชิ้น)*
THB3,192.14
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB3,415.59
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- เพิ่มอีก 5 ชิ้นจะส่งได้หลังจากวันที่ 16 พฤศจิกายน 2569 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB3,192.14 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 208-2713
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- GV2L04
- ผู้ผลิต:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Current Rating | 1.6A, 32A | |
| Product Type | Motor Protection Circuit Breaker | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 690V ac | |
| Motor Protection System | TeSys GV2 | |
| Series | TeSyS GV | |
| Sensing Type | Magnetic | |
| Overall Length | 89mm | |
| Overall Width | 45mm | |
| Overall Depth | 97mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL 60947-4-1, EN/IEC 60947-4-1, EN/IEC 60947-2, CSA C22.2 No 60947-4-1 | |
| Number of Poles | 3 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 1.6A, 32A | ||
Product Type Motor Protection Circuit Breaker | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 690V ac | ||
Motor Protection System TeSys GV2 | ||
Series TeSyS GV | ||
Sensing Type Magnetic | ||
Overall Length 89mm | ||
Overall Width 45mm | ||
Overall Depth 97mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL 60947-4-1, EN/IEC 60947-4-1, EN/IEC 60947-2, CSA C22.2 No 60947-4-1 | ||
Number of Poles 3 | ||
- COO (Country of Origin):
- FR
Schneider Electric TeSys Island Motor Circuit Breaker - GV2L04
Forming part of Schneider's TeSys Island range of products is this circuit breaker, helping users to configure a total management system for their motors. Operational in any position with a 35mm symmetrical DIN rail: clipped Panel: screwed (with 2 x M4 screws) fixing mode.
Features & Benefits
• This type of circuit breaker is predominantly used for motor applications
• Features an AC network type with 3P
• The utilisation category for this circuit breaker is: Category A conforming to IEC 60947-2 and AC-3 conforming to IEC 60947-4-1
• 50/60 Hz conforming to IEC 60947-2 network frequency
• Magnetic trip unit technology
• With an 8A magnetic tripping current
• Rotary knob control type
• The motor power is 0.12 KW at 400/415 V AC 50/60 Hz, 0.18 KW at 400/415 V AC 50/60 Hz and 0.37 kW at 690 V AC 50/60 Hz
• Mechanically durable for up to 100000 cycles
Discovering TeSys Island
A concept that is dedicated to control and monitor machines and processes, each TeSys Island product plays an important role to switch, protect and manage motors and electrical loads up to 80 Amps (AC3) within an electrical control panel.
• A fantastic digital load management solution that enables your machines and processes to be smarter and reliable
• TeSys Island provides a fully digitised and object-orientated load management system and is industry 4.0 compliant data provider
• Through the use and installation of TeSys Island, users can reduce time to market and enable OEMs to move forward, faster in their industry 4.0 journey
• Through the TeSys Island approach, users will be able to simplify the function of the applications and system configuration as well as reducing the number of engineering tasks
• TeSys Island enables a faster machine engineering and installation phase
• The TeSys Island concept can also be easily integrated into 3rd party automation systems, supporting several fieldbuses such as Ethernet/IP, Modbus TCP, PROFINET and PROFIBUS
• Provides users access to all relevant load data for advanced system diagnostics
A little more info...
• Manages motors electrical loads of up to 80 A (AC-3)/37 kW/40 hp
• Features fieldbus connectivity via bus coupler for Ethernet/IP, Modbus TCP, PROFINET or PROFIBUS
• There are relevant load data available, such as current, power, energy and advanced diagnostic data
• The TeSys Island avatar objects and dedicated configuration and maintenance tools provide simplified engineering and commissioning
• Users can have up to 20 modules on 1 island mounted on DIN rail (up to 112 cm length)
• Thanks to the fill connectivity over fieldbus, no control or auxiliary wiring are required
• There is no need for mechanical dials or dip switches due to all the adjustments and settings being digitised
• A limited number of references including 5 starter sizes, digital & analog I/Os and voltage measurement modules
• Embedded Cybersecurity (Achilles Level 2)
• There is a SIL starter available, designed for the integration into functional safety systems which are according to IEC 61508, IEC 62061 and ISO 13849-1, including TUV certification (Stop 0 and 1 with wiring categories 1 to 2, suitable for PL c, d and SIL level 2
• Fully compliant to international standards (IEC / UL / CSA 61010, IEC / UL / CSA 60947, GB/T14018)
• Please refer to the technical references for more information
Configure with the TeSys Island Configurator tool building a complete solution.;Use the link listed below to go to the Configurator Tool.
https://uk.rs-online.com/web/generalDisplay.html?id=schneider-smart-industry&intcmp=UK-WEB-_-BP-MFP-_-DTC__1119_NE-_-schneider
ลิงก์ที่เกี่ยวข้อง
- Schneider Electric 1.6A TeSyS GV Motor Protection Circuit Breaker 60 °C, -20 °C
- Schneider Electric 1.6A 690V -20 °C
- Schneider Electric 1.6A TeSys Deca Motor Protection Circuit Breaker 60 °C, -20 °C
- Schneider Electric 1.6A 690V ac -20 °C
- Schneider Electric 1.6A 690V -20 °C
- Schneider Electric 1.6A 690V ac -20 °C
- Schneider Electric 400mA TeSyS GV Motor Protection Circuit Breaker 60 °C, -20 °C
- Schneider Electric 13A 690V ac -20 °C