Festo Mounting Kit EAMM Series Parallel Set for Use with Electromechanical Drives,1203112
- RS Stock No.:
- 281-0350
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- EAMM-U-110-D60-100A-120-S1
- ผู้ผลิต:
- Festo
ยอดรวมย่อย (1 ชิ้น)*
THB56,523.58
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB60,480.23
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อกของผู้ผลิต
- พร้อมส่งจากวันที่ 04 ธันวาคม 2569
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB56,523.58 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 281-0350
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- EAMM-U-110-D60-100A-120-S1
- ผู้ผลิต:
- Festo
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
| Brand | Festo | |
| Accessory Type | Mounting Kit | |
| Product Type | Parallel Set | |
| For Use With | Electromechanical Drives | |
| Series | EAMM | |
| Standards/Approvals | RoHS Compliance | |
| Model Number | 1203112 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Festo | ||
Accessory Type Mounting Kit | ||
Product Type Parallel Set | ||
For Use With Electromechanical Drives | ||
Series EAMM | ||
Standards/Approvals RoHS Compliance | ||
Model Number 1203112 | ||
- COO (Country of Origin):
- DE
Festo EAMM Series Mounting Kit, 225mm Length, 110mm Width - EAMM-U-110-D60-100A-120-S1, Numeric Part Number: 1203112
This mounting kit is designed for use with electromechanical drives, providing a robust solution for securing various components. It features dimensions of 225 x 110 x 82 mm, making it an Ideal addition to numerous industrial applications. The product ensures compatibility with a range of electromechanical drive accessories.
Features & Benefits
• Constructed to support electromechanical drive systems effectively
• Supports precise alignment for improved operational efficiency
• Robust design enhances stability during dynamic applications
• Simplifies the installation of electromechanical components
• Designed for easy integration into existing setups
• Supports precise alignment for improved operational efficiency
• Robust design enhances stability during dynamic applications
• Simplifies the installation of electromechanical components
• Designed for easy integration into existing setups
Applications
• Used for mounting electromechanical drives in automation systems
• Suitable for industrial machinery requiring secure component placement
• Ideal for involving linear motion control devices
• Used with various electromechanical drive accessories to enhance performance
• Suitable for industrial machinery requiring secure component placement
• Ideal for involving linear motion control devices
• Used with various electromechanical drive accessories to enhance performance
How does this kit enhance the stability of components during operation?
The mounting kit minimises vibrations and movements, ensuring that components remain securely in place during dynamic operations, thus maintaining consistency in performance.
What installation requirements should be considered when using this kit?
It is important to ensure that the mounting surface is level and compliant with the specified load capacities to leverage the full benefits of the mounting kit.
Can this kit be used with other brands of electromechanical drives?
While it is specifically designed for the Festo range, it may be compatible with certain other brands, provided that the dimensions and fitting requirements align. Always consult technical specifications for best results.
What maintenance is recommended to ensure the longevity of the mounting kit?
Regular inspections should be conducted to check for wear or damage, and components should be cleaned of dust and debris to prevent interference with the systems performance.
ลิงก์ที่เกี่ยวข้อง
- Festo Mounting Kit EAMM Series Mounting Kit for Use with Electromechanical Drives,1436183
- Festo Mounting Kit EAMM Series Mounting Kit for Use with Electromechanical Drives,1530875
- Festo Mounting Kit EAMM Series Mounting Kit for Use with Electromechanical Drives,1530621
- Festo Mounting Kit EAMM Series Mounting Kit for Use with Electromechanical Drives,1589706
- Festo Mounting Kit EAMM Series Mounting Kit for Use with Electromechanical Drives,1532949
- Festo Mounting Kit EAMM Series Mounting Kit for Use with Electromechanical Drives,1543240
- Festo Mounting Kit EAMM Series Mounting Kit for Use with Electromechanical Drives,1542264
- Festo Parallel Interface EAMM Series Connector Kit for Use with Motor,1203181